-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hex Inverter, 1100-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC8729
|
Newark | Hex Inverter Rohs Compliant: Yes |Onsemi 74VHC04M RoHS: Compliant Min Qty: 55 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5710 / $0.9430 | Buy Now |
DISTI #
74AK4851
|
Newark | 74Vhc Cmos, Smd, 74Vhc04, Soic14 |Onsemi 74VHC04M RoHS: Not Compliant Min Qty: 980 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4880 / $0.5290 | Buy Now |
DISTI #
74VHC04M
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin SOIC N Rail - Rail/Tube (Alt: 74VHC04M) RoHS: Compliant Min Qty: 2200 Package Multiple: 1100 Container: Tube | 100 |
|
RFQ | |
DISTI #
74VHC04M
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin SOIC N Rail - Rail/Tube (Alt: 74VHC04M) RoHS: Compliant Min Qty: 4717 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 148060 Partner Stock |
|
$0.1314 / $0.1569 | Buy Now |
DISTI #
74VHC04M
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin SOIC N Rail - Rail/Tube (Alt: 74VHC04M) RoHS: Compliant Min Qty: 972 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 73580 Partner Stock |
|
$0.3191 / $0.3808 | Buy Now |
DISTI #
54086156
|
Verical | Inverter 6-Element CMOS 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 39 Package Multiple: 1 Date Code: 1719 | Americas - 141 |
|
$0.1510 / $0.2175 | Buy Now |
|
Rochester Electronics | Inverter, AHC/VHC Series, 6-Func, 1-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 25917 |
|
$0.3189 / $0.3752 | Buy Now |
|
NexGen Digital | 70 |
|
RFQ | ||
DISTI #
SMC-74VHC04M
|
Sensible Micro Corporation | Ic, Inverter, Hex, 14-Soic RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tubes | 245 |
|
RFQ | |
DISTI #
C1S541901917988
|
Chip1Stop | Gates, Inverter RoHS: Compliant | 141 |
|
$0.1602 / $0.2280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74VHC04M
onsemi
Buy Now
Datasheet
|
Compare Parts:
74VHC04M
onsemi
Hex Inverter, 1100-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-14 | |
Manufacturer Package Code | 751EF | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.625 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74VHC04M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHC04M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC04DR2G | Hex Inverter, SOIC-14 NB, 2500-REEL | onsemi | 74VHC04M vs MC74VHC04DR2G |
MC74VHC04DR2 | AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | onsemi | 74VHC04M vs MC74VHC04DR2 |
74VHC04MX | Hex Inverter, 2500-REEL | onsemi | 74VHC04M vs 74VHC04MX |
MC74VHC04D | AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | onsemi | 74VHC04M vs MC74VHC04D |
74AHC04D,112 | 74AHC04; 74AHCT04 - Hex inverter@en-us SOIC 14-Pin | Nexperia | 74VHC04M vs 74AHC04D,112 |