Part Details for 74VHC08FT(BE) by Toshiba America Electronic Components
Overview of 74VHC08FT(BE) by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for 74VHC08FT(BE)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74VHC08FT(BE)
|
EBV Elektronik | AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP (Alt: 74VHC08FT(BE)) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days | EBV - 17500 |
|
Buy Now | |
|
LCSC | TSSOP-14 Logic Gates ROHS | 89 |
|
$0.3887 / $0.4091 | Buy Now |
|
Win Source Electronics | IC GATE AND QUAD 2-INP 14TSSOP | 137175 |
|
$0.9710 / $1.4560 | Buy Now |
Part Details for 74VHC08FT(BE)
74VHC08FT(BE) CAD Models
74VHC08FT(BE) Part Data Attributes
|
74VHC08FT(BE)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
74VHC08FT(BE)
Toshiba America Electronic Components
AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | TSSOP-14 | |
Reach Compliance Code | unknown | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Power Supply Current-Max (ICC) | 50 mA | |
Propagation Delay (tpd) | 15.5 ns | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for 74VHC08FT(BE)
This table gives cross-reference parts and alternative options found for 74VHC08FT(BE). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHC08FT(BE), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74LV08PW-T | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate | NXP Semiconductors | 74VHC08FT(BE) vs N74LV08PW-T |
TC74VHC08FT | IC AHC/VHC SERIES, QUAD 2-INPUT AND GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-14, Gate | Toshiba America Electronic Components | 74VHC08FT(BE) vs TC74VHC08FT |
TC74LVX08FT(EL) | IC IC,LOGIC GATE,QUAD 2-INPUT AND,LVX-CMOS,TSSOP,14PIN,PLASTIC, Gate | Toshiba America Electronic Components | 74VHC08FT(BE) vs TC74LVX08FT(EL) |
74LV08PW,112 | 74LV08 - Quad 2-input AND gate@en-us TSSOP 14-Pin | Nexperia | 74VHC08FT(BE) vs 74LV08PW,112 |
MC74LVX08DT | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | 74VHC08FT(BE) vs MC74LVX08DT |
74VHC08FT(BJ) | AND Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDSO14 | Toshiba America Electronic Components | 74VHC08FT(BE) vs 74VHC08FT(BJ) |
74VHC08FT(TB,BJ) | AND Gate | Toshiba America Electronic Components | 74VHC08FT(BE) vs 74VHC08FT(TB,BJ) |
SN74LV08PW | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, TSSOP-14 | Texas Instruments | 74VHC08FT(BE) vs SN74LV08PW |
HD74LVC08TELL | LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, TSSOP-14 | Renesas Electronics Corporation | 74VHC08FT(BE) vs HD74LVC08TELL |
74VHC08FT | 74VHC Series | Toshiba America Electronic Components | 74VHC08FT(BE) vs 74VHC08FT |