-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 2-Input AND Gate, 55-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99K0660
|
Newark | 74Vhc Cmos, Smd, 74Vhc08, Soic14, Logic Family/Base Number:74Vhc08, Logic Type:And, Output Current:8Ma, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Onsemi 74VHC08M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1263 |
|
$0.1770 | Buy Now |
DISTI #
29AC1246
|
Newark | Quad 2-Input And Gate Rohs Compliant: Yes |Onsemi 74VHC08M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2280 / $0.6040 | Buy Now |
DISTI #
74VHC08MFS-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
783 In Stock |
|
$0.2730 / $0.7900 | Buy Now |
DISTI #
74VHC08M
|
Avnet Americas | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC N Rail - Rail/Tube (Alt: 74VHC08M) RoHS: Compliant Min Qty: 2420 Package Multiple: 55 Lead time: 13 Weeks, 0 Days Container: Tube | 20295 Factory Stock |
|
$0.2578 / $0.3077 | Buy Now |
DISTI #
512-74VHC08M
|
Mouser Electronics | Logic Gates Qd 2-Input AND Gate RoHS: Compliant | 1020 |
|
$0.2580 / $0.7900 | Buy Now |
DISTI #
E02:0323_00841970
|
Arrow Electronics | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 55 Package Multiple: 55 Lead time: 13 Weeks Date Code: 2329 | Europe - 1980 |
|
$0.2513 / $0.4668 | Buy Now |
DISTI #
P40:2555_12572583
|
Arrow Electronics | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 2104 | Europe - 10 |
|
$0.2132 / $0.3486 | Buy Now |
DISTI #
V79:2366_17787495
|
Arrow Electronics | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 1828 | Americas - 1 |
|
$0.1459 | Buy Now |
DISTI #
69887619
|
Verical | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 55 Package Multiple: 55 Date Code: 2329 | Americas - 1980 |
|
$0.2531 / $0.4702 | Buy Now |
DISTI #
71250308
|
Verical | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 283 Package Multiple: 1 | Americas - 1585 |
|
$0.2587 / $0.2774 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74VHC08M
onsemi
Buy Now
Datasheet
|
Compare Parts:
74VHC08M
onsemi
Quad 2-Input AND Gate, 55-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.6235 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.753 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74VHC08M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHC08M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC08D | AHC/VHC SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | 74VHC08M vs MC74VHC08D |
SN74AHC08DE4 | Quadruple 2-Input Positive-AND Gates 14-SOIC -40 to 125 | Texas Instruments | 74VHC08M vs SN74AHC08DE4 |
74VHC08D,118 | 74VHC08; 74VHCT08 - Quad 2-input AND gate@en-us SOIC 14-Pin | Nexperia | 74VHC08M vs 74VHC08D,118 |
74VHC08M | AHC/VHC SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOP-14 | STMicroelectronics | 74VHC08M vs 74VHC08M |
SN74AHC08DRG4 | 4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-SOIC -40 to 125 | Texas Instruments | 74VHC08M vs SN74AHC08DRG4 |
935262678112 | IC AHC SERIES, QUAD 2-INPUT AND GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | 74VHC08M vs 935262678112 |
74AHC08D-T | IC AHC/VHC/H/U/V SERIES, QUAD 2-INPUT AND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate | NXP Semiconductors | 74VHC08M vs 74AHC08D-T |
74VHC08M | IC AHC/VHC SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | National Semiconductor Corporation | 74VHC08M vs 74VHC08M |
SN74AHC08DR | 4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-SOIC -40 to 125 | Texas Instruments | 74VHC08M vs SN74AHC08DR |
TC74VHC08FN | IC AHC/VHC/H/U/V SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOL-14, Gate | Toshiba America Electronic Components | 74VHC08M vs TC74VHC08FN |