-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hex Schmitt Inverter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK7528
|
Newark | Inverter, 1 I/P, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics 74VHC14YTTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2369 |
|
$0.4480 / $1.2100 | Buy Now |
DISTI #
497-13482-1-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14TSSOP Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2371 In Stock |
|
$0.4284 / $1.1000 | Buy Now |
DISTI #
74VHC14YTTR
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74VHC14YTTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 2500 |
|
$0.4485 / $0.4678 | Buy Now |
DISTI #
511-74VHC14YTTR
|
Mouser Electronics | Inverters Hex Schmitt Inverter 5.5ns 4.5V VCC RoHS: Compliant | 1294 |
|
$0.4450 / $1.1000 | Buy Now |
|
STMicroelectronics | Hex Schmitt Inverter RoHS: Compliant Min Qty: 1 | 1294 |
|
$0.6200 / $1.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.4240 | Buy Now |
DISTI #
74VHC14YTTR
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74VHC14YTTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 2500 |
|
$0.4485 / $0.4678 | Buy Now |
DISTI #
74VHC14YTTR
|
Avnet Silica | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R (Alt: 74VHC14YTTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 3 Days | Silica - 7500 |
|
Buy Now | |
|
Chip1Cloud | IC HEX SCHMITT INVERTER 14-TSSOP | 100 |
|
RFQ | |
DISTI #
74VHC14YTTR
|
EBV Elektronik | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R (Alt: 74VHC14YTTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 3 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74VHC14YTTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74VHC14YTTR
STMicroelectronics
Hex Schmitt Inverter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 16.3 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74VHC14YTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHC14YTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC14PW-Q100,118 | 74AHC14-Q100; 74AHCT14-Q100 - Hex inverting Schmitt trigger@en-us TSSOP 14-Pin | Nexperia | 74VHC14YTTR vs 74AHC14PW-Q100,118 |
74AHC14PW,118 | 74AHC14; 74AHCT14 - Hex inverting Schmitt trigger@en-us TSSOP 14-Pin | Nexperia | 74VHC14YTTR vs 74AHC14PW,118 |