Part Details for 74VHC161284CM by Fairchild Semiconductor Corporation
Overview of 74VHC161284CM by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74VHC161284CM
74VHC161284CM CAD Models
74VHC161284CM Part Data Attributes
|
74VHC161284CM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74VHC161284CM
Fairchild Semiconductor Corporation
Line Transceiver, 1 Func, 19 Driver, 19 Rcvr
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CONTAINS EIGHT BIDIRECTIONAL DATA BUFFERS | |
Differential Output | NO | |
Driver Number of Bits | 19 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | IEEE 1284 | |
Number of Functions | 19 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 30 ns | |
Receiver Number of Bits | 19 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Temperature Grade | INDUSTRIAL | |
Transmit Delay-Max | 30 ns |