Part Details for 74VHC161284MTD by Rochester Electronics LLC
Overview of 74VHC161284MTD by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74VHC161284MTD
74VHC161284MTD CAD Models
74VHC161284MTD Part Data Attributes
|
74VHC161284MTD
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
74VHC161284MTD
Rochester Electronics LLC
13 LINE TRANSCEIVER, PDSO48, 6.10 MM, MO-153, TSSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TSSOP | |
Package Description | 6.10 MM, MO-153, TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
Differential Output | NO | |
Driver Number of Bits | 14 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | IEEE 1284 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 13 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Receive Delay-Max | 30 ns | |
Receiver Number of Bits | 13 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 30 ns | |
Width | 6.1 mm |
Alternate Parts for 74VHC161284MTD
This table gives cross-reference parts and alternative options found for 74VHC161284MTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHC161284MTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVX161284MTD_NL | Line Transceiver, 13 Func, 14 Driver, 13 Rcvr, CMOS, PDSO48, 6.10 MM, LEAD FREE, MO-153, TSSOP-48 | Fairchild Semiconductor Corporation | 74VHC161284MTD vs 74LVX161284MTD_NL |
74LVX161284MTD | Line Transceiver, 13 Func, 14 Driver, 13 Rcvr, CMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Rochester Electronics LLC | 74VHC161284MTD vs 74LVX161284MTD |
74VHC161284MTD | Line Transceiver, 13 Func, 14 Driver, 13 Rcvr, CMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Fairchild Semiconductor Corporation | 74VHC161284MTD vs 74VHC161284MTD |
74LVX161284MTDX | Line Transceiver, 13 Func, 14 Driver, 13 Rcvr, CMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Fairchild Semiconductor Corporation | 74VHC161284MTD vs 74LVX161284MTDX |
74LVX161284MTD | Line Transceiver, 13 Func, 14 Driver, 13 Rcvr, CMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Fairchild Semiconductor Corporation | 74VHC161284MTD vs 74LVX161284MTD |
74LVX161284MTDX | Line Transceiver, 13 Func, 14 Driver, 13 Rcvr, CMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Rochester Electronics LLC | 74VHC161284MTD vs 74LVX161284MTDX |
74VHC161284MTDX | Line Transceiver, 13 Func, 14 Driver, 13 Rcvr, CMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Fairchild Semiconductor Corporation | 74VHC161284MTD vs 74VHC161284MTDX |
74LVX161284AMTDX | Line Transceiver, 12 Func, 13 Driver, 12 Rcvr, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Fairchild Semiconductor Corporation | 74VHC161284MTD vs 74LVX161284AMTDX |
74LVX161284MTDX | Low Voltage IEEE 161284 Translating Transceiver, 1000-REEL | onsemi | 74VHC161284MTD vs 74LVX161284MTDX |