Part Details for 74VHC163FT by Toshiba America Electronic Components
Overview of 74VHC163FT by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 74VHC163FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74VHC163FTCT-ND
|
DigiKey | IC BINARY COUNTER 4-BIT 16TSSOP Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0815 / $0.3700 | Buy Now |
DISTI #
74VHC163FT
|
Avnet Americas | 74VHC CMOS Logic IC Sync 4-Bit Binary Counter with Sync 2V to 5.5V 20-Pin TSSOP T/R - Tape and Reel (Alt: 74VHC163FT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0943 / $0.1202 | Buy Now |
DISTI #
757-74VHC163FT
|
Mouser Electronics | Counter ICs CMOS Logic IC 4.9ns 8mA 2.0 to 5.5V RoHS: Compliant | 2363 |
|
$0.0810 / $0.3800 | Buy Now |
|
CHIPMALL.COM LIMITED | Positive Edge 2V~5.5V 4 1 125MHz TSSOP-16-175mil Counters / Dividers ROHS | 4375 |
|
$0.1313 / $0.2515 | Buy Now |
Part Details for 74VHC163FT
74VHC163FT CAD Models
74VHC163FT Part Data Attributes
|
74VHC163FT
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
74VHC163FT
Toshiba America Electronic Components
CMOS Logic ICs - 74VHC Series
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba | |
Count Direction | UP | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 18.5 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 115 MHz |