Part Details for 74VHC240FT by Toshiba America Electronic Components
Results Overview of 74VHC240FT by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74VHC240FT Information
74VHC240FT by Toshiba America Electronic Components is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74VHC240FT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
74VHC240FT
|
Avnet Americas | - Tape and Reel (Alt: 74VHC240FT) COO: Philippines (the) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1474 / $0.1600 | Buy Now |
|
|
Chip Stock | 48mA2V~5.5V8mA2TSSOP-20Buffer/Driver/TransceiverROHS | 11500 |
|
RFQ | |
|
|
LCSC | 4 2V5.5V 2 TSSOP-20 Buffers Drivers Receivers Transceivers RoHS | 1521 |
|
$0.2168 / $0.3321 | Buy Now |
US Tariff Estimator: 74VHC240FT by Toshiba America Electronic Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 74VHC240FT
74VHC240FT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74VHC240FT Part Data Attributes
|
|
74VHC240FT
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
74VHC240FT
Toshiba America Electronic Components
74VHC Series
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop, Tssop20,.25 | |
| Pin Count | 20 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Ahc/Vhc/H/U/V | |
| JESD-30 Code | R-PDSO-G20 | |
| Length | 6.5 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.008 A | |
| Number of Bits | 4 | |
| Number of Functions | 2 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP20,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 75 Ma | |
| Prop. Delay@Nom-Sup | 9.5 Ns | |
| Propagation Delay (tpd) | 14 Ns | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for 74VHC240FT
This table gives cross-reference parts and alternative options found for 74VHC240FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHC240FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TC74VHC240FT(EL) | Toshiba America Electronic Components | Check for Price | IC AHC/VHC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-20, Bus Driver/Transceiver | 74VHC240FT vs TC74VHC240FT(EL) |
| 74VHC240TTR | STMicroelectronics | Check for Price | AHC/VHC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, TSSOP-20 | 74VHC240FT vs 74VHC240TTR |
| SN74AHC240PWE4 | Texas Instruments | Check for Price | Octal Buffers/Drivers With 3-State Outputs 20-TSSOP -40 to 85 | 74VHC240FT vs SN74AHC240PWE4 |
| 74VHC240MTC | onsemi | Check for Price | Octal Buffer/Line Driver with 3-STATE Outputs, TSSOP-20, 75-TUBE | 74VHC240FT vs 74VHC240MTC |
74VHC240FT Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the 74VHC240FT is 2.0V to 5.5V, although it can operate down to 1.65V with reduced performance.
-
It's recommended to tie the OE pin to VCC or a logic high during power-up and power-down to prevent unwanted output transitions.
-
The maximum frequency of operation for the 74VHC240FT is typically around 100MHz, but this can vary depending on the specific application and operating conditions.
-
To ensure reliable operation in high-temperature environments, it's recommended to follow proper thermal design practices, such as providing adequate heat sinking and airflow, and derating the device's operating frequency and voltage as necessary.
-
The 74VHC240FT has a human-body model (HBM) ESD protection level of 2kV and a machine model (MM) ESD protection level of 200V.