Part Details for 74VHC27FT by Toshiba America Electronic Components
Overview of 74VHC27FT by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 74VHC27FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74VHC27FTCT-ND
|
DigiKey | IC GATE NOR 3CH 3-INP 14TSSOPB Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2202 In Stock |
|
$0.0675 / $0.4300 | Buy Now |
DISTI #
74VHC27FT
|
Avnet Americas | NOR Gate 3-Element 3-IN CMOS 14-Pin TSSOP - Tape and Reel (Alt: 74VHC27FT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0783 / $0.0999 | Buy Now |
DISTI #
757-74VHC27FT
|
Mouser Electronics | Logic Gates Pb-F NOR Gate VCC: 2-5.5V RoHS: Compliant | 0 |
|
$0.0670 / $0.4300 | Order Now |
|
Bristol Electronics | 1752 |
|
RFQ | ||
|
Quest Components | 1401 |
|
$0.1632 / $0.5440 | Buy Now |
Part Details for 74VHC27FT
74VHC27FT CAD Models
74VHC27FT Part Data Attributes
|
74VHC27FT
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
74VHC27FT
Toshiba America Electronic Components
CMOS Logic ICs - 74VHC Series
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Logic IC Type | NOR GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 15.5 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74VHC27FT
This table gives cross-reference parts and alternative options found for 74VHC27FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHC27FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LV27AT | LV/LV-A/LVX/H SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, TTP-14D | Renesas Electronics Corporation | 74VHC27FT vs HD74LV27AT |
SN74LV27APWG4 | Triple 3-Input Positive-NOR Gate 14-TSSOP -40 to 85 | Texas Instruments | 74VHC27FT vs SN74LV27APWG4 |
74VHC27MTC | Triple 3-Input NOR Gate, 14 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE, 2350/RAIL | Fairchild Semiconductor Corporation | 74VHC27FT vs 74VHC27MTC |
SN74LV27APWE4 | LV/LV-A/LVX/H SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | 74VHC27FT vs SN74LV27APWE4 |
74VHC27MTC | AHC/VHC SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, PLASTIC, TSSOP-14 | Texas Instruments | 74VHC27FT vs 74VHC27MTC |
74VHC27MTCX | Triple 3-Input NOR Gate, 2500-REEL | onsemi | 74VHC27FT vs 74VHC27MTCX |
HD74LV27AT | NOR Gate, LV/LV-A/LVX/H Series, 3-Func, 3-Input, CMOS, PDSO14, TTP-14D | Hitachi Ltd | 74VHC27FT vs HD74LV27AT |
SN74LV27APWR | 3-ch, 3-input, 2-V to 5.5-V NOR gates 14-TSSOP -40 to 85 | Texas Instruments | 74VHC27FT vs SN74LV27APWR |
74VHC27TTR | AHC/VHC SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, TSSOP-14 | STMicroelectronics | 74VHC27FT vs 74VHC27TTR |
HD74LV27ATELL | LV/LV-A/LVX/H SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, TSSOP-14 | Renesas Electronics Corporation | 74VHC27FT vs HD74LV27ATELL |