Part Details for 74VHC541PW,118 by NXP Semiconductors
Overview of 74VHC541PW,118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 74VHC541PW,118
74VHC541PW,118 CAD Models
74VHC541PW,118 Part Data Attributes:
|
74VHC541PW,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74VHC541PW,118
NXP Semiconductors
74VHC(T)541 - Octal buffer_line driver; 3-state TSSOP2 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP2 | |
Package Description | 4.40 MM, ROHS COMPLIANT, PLASTIC, MO-153, SOT360-1, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT360-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 13.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74VHC541PW,118
This table gives cross-reference parts and alternative options found for 74VHC541PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHC541PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VHC541D-Q100J | 74VHC541-Q100; 74VHCT541-Q100 - Octal buffer/line driver; 3-state@en-us SOP 20-Pin | Nexperia | 74VHC541PW,118 vs 74VHC541D-Q100J |
74VHCT541BQ | Bus Driver, AHCT/VHCT/VT Series, 1-Func, 1-Bit, True Output, CMOS, PQCC20 | Nexperia | 74VHC541PW,118 vs 74VHCT541BQ |
74VHC541D,118 | 74VHC541; 74VHCT541 - Octal buffer/line driver; 3-state@en-us SOP 20-Pin | Nexperia | 74VHC541PW,118 vs 74VHC541D,118 |
74VHC541BQ-Q100X | 74VHC541-Q100; 74VHCT541-Q100 - Octal buffer/line driver; 3-state@en-us QFN 20-Pin | Nexperia | 74VHC541PW,118 vs 74VHC541BQ-Q100X |
74VHC541PW-Q100 | Bus Driver | Nexperia | 74VHC541PW,118 vs 74VHC541PW-Q100 |
74VHC541BQ | AHC/VHC/H/U/V SERIES, 1-BIT DRIVER, TRUE OUTPUT, PQCC20, 2.50 X 4.50 MM, 0.85 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MO-241, SOT764-1, DHVQFN-20 | NXP Semiconductors | 74VHC541PW,118 vs 74VHC541BQ |
74VHC541PW-Q100J | 74VHC541-Q100; 74VHCT541-Q100 - Octal buffer/line driver; 3-state@en-us TSSOP2 20-Pin | Nexperia | 74VHC541PW,118 vs 74VHC541PW-Q100J |
74VHC541PW | Bus Driver, AHC/VHC/H/U/V Series, 1-Func, 1-Bit, True Output, CMOS, PDSO20 | Nexperia | 74VHC541PW,118 vs 74VHC541PW |
74VHC541D | Bus Driver, AHC/VHC/H/U/V Series, 1-Func, 1-Bit, True Output, CMOS, PDSO20 | Nexperia | 74VHC541PW,118 vs 74VHC541D |
74VHCT541PW | Bus Driver, AHCT/VHCT/VT Series, 1-Func, 1-Bit, True Output, CMOS, PDSO20 | Nexperia | 74VHC541PW,118 vs 74VHCT541PW |