-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-to-8 Decoder/Demultiplexer, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74VHCT138AMTCXCT-ND
|
DigiKey | IC DECODER/DEMUX 1X3:8 16TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2430 In Stock |
|
$0.2228 / $0.6700 | Buy Now |
DISTI #
74VHCT138AMTCX
|
Avnet Americas | Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP T/R - Tape and Reel (Alt: 74VHCT138AMTCX) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1855 / $0.2214 | Buy Now |
DISTI #
512-74VHCT138AMTCX
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 3-to-8 Dec/Demulti RoHS: Compliant | 489 |
|
$0.2220 / $0.6700 | Buy Now |
DISTI #
V79:2366_17803169
|
Arrow Electronics | Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2127 | Americas - 12500 |
|
$0.2764 / $0.4065 | Buy Now |
DISTI #
V36:1790_06297544
|
Arrow Electronics | Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Date Code: 2219 | Americas - 2500 |
|
$0.0873 / $0.1791 | Buy Now |
DISTI #
V72:2272_06297544
|
Arrow Electronics | Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2219 Container: Cut Strips | Americas - 1927 |
|
$0.4106 / $0.4339 | Buy Now |
|
Future Electronics | 74VHCT Series 5.5 V high speed CMOS 3-to-8 Decoder - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.2100 / $0.2250 | Buy Now |
DISTI #
71206158
|
Verical | Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 2127 | Americas - 12500 |
|
$0.2764 / $0.3750 | Buy Now |
DISTI #
69919948
|
Verical | Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2219 | Americas - 2500 |
|
$0.0873 / $0.0936 | Buy Now |
DISTI #
62418472
|
Verical | Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 2219 | Americas - 1927 |
|
$0.4106 / $0.4261 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74VHCT138AMTCX
onsemi
Buy Now
Datasheet
|
Compare Parts:
74VHCT138AMTCX
onsemi
3-to-8 Decoder/Demultiplexer, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-16 | |
Manufacturer Package Code | 948AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | 3 ENABLE INPUTS | |
Family | AHCT/VHCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 13 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74VHCT138AMTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHCT138AMTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHCT138PW,112 | 74AHC(T)138 - 3-to-8 line decoder/demultiplexer; inverting TSSOP 16-Pin | NXP Semiconductors | 74VHCT138AMTCX vs 74AHCT138PW,112 |
74VHCT138ATTR | AHCT/VHCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16 | STMicroelectronics | 74VHCT138AMTCX vs 74VHCT138ATTR |
74AHCT138PW | IC AHCT/VHCT/VT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Decoder/Driver | NXP Semiconductors | 74VHCT138AMTCX vs 74AHCT138PW |
SN74AHCT138PWE4 | 3-Line to 8-Line Decoder / Demultiplexer 16-TSSOP -40 to 85 | Texas Instruments | 74VHCT138AMTCX vs SN74AHCT138PWE4 |
SN74AHCT138PWRG4 | 3-Line to 8-Line Decoder / Demultiplexer 16-TSSOP -40 to 85 | Texas Instruments | 74VHCT138AMTCX vs SN74AHCT138PWRG4 |
74AHCT138PW,118 | 74AHC138; 74AHCT138 - 3-to-8 line decoder/demultiplexer; inverting@en-us TSSOP 16-Pin | Nexperia | 74VHCT138AMTCX vs 74AHCT138PW,118 |
74AHCT138PW-T | IC AHCT/VHCT/VT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Decoder/Driver | NXP Semiconductors | 74VHCT138AMTCX vs 74AHCT138PW-T |
SN74AHCT138PWG4 | 3-Line to 8-Line Decoder / Demultiplexer 16-TSSOP -40 to 85 | Texas Instruments | 74VHCT138AMTCX vs SN74AHCT138PWG4 |
74AHCT138PWDH | IC AHCT/VHCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 4.40 MM, PLASTIC, SOT-403-1, TSSOP-16, Decoder/Driver | NXP Semiconductors | 74VHCT138AMTCX vs 74AHCT138PWDH |
74AHCT138PW,112 | 74AHC138; 74AHCT138 - 3-to-8 line decoder/demultiplexer; inverting@en-us TSSOP 16-Pin | Nexperia | 74VHCT138AMTCX vs 74AHCT138PW,112 |