74VHCT244AMTC
Description: Octal Buffer/Line Driver with 3-STATE Outputs, 1825-TUBE

Overview of 74VHCT244AMTC by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74VHCT244AMTC by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 74AK4838
Newark Ic, 74Lvhct, Smd |Onsemi 74VHCT244AMTC RoHS: Not Compliant Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.5470
  • 5,000 $0.4960
$0.4960 / $0.5470 Buy Now
DISTI # 78K6358
Newark Non Inverting Buffer, Tssop-20, Logic Family/Base Number:74Vhc244, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Tssop, No. Of Pins:20Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Ic Family:74Vhc, Msl:- Rohs Compliant: Yes |Onsemi 74VHCT244AMTC RoHS: Compliant Min Qty: 1825 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 74VHCT244AMTC
Avnet Americas Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Rail - Rail/Tube (Alt: 74VHCT244AMTC) RoHS: Compliant Min Qty: 1093 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 23725 Partner Stock
  • 1,093 $0.3388
  • 1,100 $0.3296
  • 2,200 $0.3205
  • 5,500 $0.3113
  • 11,000 $0.3021
  • 55,000 $0.2930
  • 110,000 $0.2838
$0.2838 / $0.3388 Buy Now
Rochester Electronics Bus Driver, AHCT/VHCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 14600
  • 1 $0.3338
  • 25 $0.3271
  • 100 $0.3138
  • 500 $0.3004
  • 1,000 $0.2837
$0.2837 / $0.3338 Buy Now
Win Source Electronics Octal Buffer/Line Driver with 3-STATE Outputs | IC BUF NON-INVERT 5.5V 20TSSOP 10000
  • 355 $0.1420
  • 865 $0.1160
  • 1,330 $0.1130
  • 1,835 $0.1090
  • 2,360 $0.1060
  • 3,160 $0.0950
$0.0950 / $0.1420 Buy Now

CAD Models for 74VHCT244AMTC by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74VHCT244AMTC by onsemi

74VHCT244AMTC
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Package Description
TSSOP-20
Manufacturer Package Code
948AQ
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Control Type
ENABLE LOW
Family
AHCT/VHCT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
RAIL
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
9.5 ns
Propagation Delay (tpd)
9.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. 74VHCT244AMTC
    onsemi
    Octal Buffer/Line Driver with 3-STATE Outputs, 1825-TUBE
    VS

Alternate Parts for 74VHCT244AMTC

This table gives cross-reference parts and alternative options found for 74VHCT244AMTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHCT244AMTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74VHCT244AFT 74VHC Series Toshiba America Electronic Components 74VHCT244AMTC vs 74VHCT244AFT
MC74VHCT244ADTG Octal Bus Buffer/Line Driver, TSSOP 20 LEAD, 75-TUBE onsemi 74VHCT244AMTC vs MC74VHCT244ADTG
MC74VHCT244ADT AHCT/VHCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 onsemi 74VHCT244AMTC vs MC74VHCT244ADT
MC74VHCT244ADTRG Octal Bus Buffer/Line Driver, TSSOP 20 LEAD, 2500-REEL onsemi 74VHCT244AMTC vs MC74VHCT244ADTRG
Part Number Description Manufacturer Compare
MC74VHCT244ADT AHCT/VHCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 onsemi 74VHCT244AMTC vs MC74VHCT244ADT
74VHCT244AFT 74VHC Series Toshiba America Electronic Components 74VHCT244AMTC vs 74VHCT244AFT
74VHCT244AMTCX Octal Buffer/Line Driver with 3-STATE Outputs, 2500-REEL onsemi 74VHCT244AMTC vs 74VHCT244AMTCX
74VHCT244AM Octal Buffer/Line Driver with 3-STATE Outputs, 1080-TUBE onsemi 74VHCT244AMTC vs 74VHCT244AM
MC74VHCT244ADWRG Octal Bus Buffer/Line Driver, SOIC-20 WB, 1000-REEL onsemi 74VHCT244AMTC vs MC74VHCT244ADWRG
MC74VHCT244ADTRG Octal Bus Buffer/Line Driver, TSSOP 20 LEAD, 2500-REEL onsemi 74VHCT244AMTC vs MC74VHCT244ADTRG
MC74VHCT244ADTG Octal Bus Buffer/Line Driver, TSSOP 20 LEAD, 75-TUBE onsemi 74VHCT244AMTC vs MC74VHCT244ADTG

Related Parts for 74VHCT244AMTC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74VHCT244AMTC by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74VHCT244AMTC by onsemi

Select Manufacturer
Which Manufacturer of 74VHCT244AMTC would you like to use for your alert(s)?
  • Please alert me when 74VHCT244AMTC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74VHCT244AMTC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74VHCT244AMTC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74VHCT244AMTC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74VHCT244AMTC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74VHCT244AMTC by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: