Logic
74VHCT374AMTC
Description: Bus Driver, AHCT/VHCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20

Overview of 74VHCT374AMTC by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

Price & Stock for 74VHCT374AMTC by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-74VHCT374AMTC-ND
DigiKey IC FF D-TYPE SNGL 8BIT 20TSSOP Min Qty: 895 Container: Bulk MARKETPLACE PRODUCT 7300
In Stock
  • 895 $0.3400
$0.3400 Buy Now
Quest Components   1565
  • 1 $0.7600
  • 133 $0.3800
  • 527 $0.3040
$0.3040 / $0.7600 Buy Now
Quest Components   1119
  • 1 $0.7000
  • 144 $0.3500
  • 572 $0.2800
$0.2800 / $0.7000 Buy Now
Rochester Electronics Bus Driver, AHCT/VHCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 3650
  • 1 $0.3385
  • 25 $0.3317
  • 100 $0.3182
  • 500 $0.3047
  • 1,000 $0.2877
$0.2877 / $0.3385 Buy Now
ComSIT USA OCTAL D-TYPE FLIP FLOP WITH 3-STATE OUTPUTS Bus Driver, AHCT/VHCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 RoHS: Compliant Stock EU - 352
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ

CAD Models for 74VHCT374AMTC by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74VHCT374AMTC by Fairchild Semiconductor Corporation

74VHCT374AMTC
Fairchild Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
TSSOP
Package Description
4.40 MM, MO-153AC, TSSOP-20
Pin Count
20
Manufacturer Package Code
20LD, TSSOP, JEDEC MO-153, 4.4MM WIDE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
AHCT/VHCT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
75000000 Hz
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
RAIL
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
11.5 ns
Propagation Delay (tpd)
11.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
4.4 mm
Want to compare parts?
  1. 74VHCT374AMTC
    Fairchild Semiconductor Corporation
    Bus Driver, AHCT/VHCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20
    VS

Alternate Parts for 74VHCT374AMTC

This table gives cross-reference parts and alternative options found for 74VHCT374AMTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHCT374AMTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74VHCT374ATTR AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 STMicroelectronics 74VHCT374AMTC vs 74VHCT374ATTR
74VHCT374AMTCX Bus Driver, AHCT/VHCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 Fairchild Semiconductor Corporation 74VHCT374AMTC vs 74VHCT374AMTCX
TC74VHCT374AFT(EL) IC AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-20, Bus Driver/Transceiver Toshiba America Electronic Components 74VHCT374AMTC vs TC74VHCT374AFT(EL)
74AHCT374PW,118 74AHC(T)374 - Octal D-type flip-flop; positive-edge trigger; 3-state@en-us TSSOP2 20-Pin Nexperia 74VHCT374AMTC vs 74AHCT374PW,118
74VHCT374MTC AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 Texas Instruments 74VHCT374AMTC vs 74VHCT374MTC
74VHCT374MTCX AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 Texas Instruments 74VHCT374AMTC vs 74VHCT374MTCX
935262683118 IC AHCT/VHCT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153AC, SOT-360-1, TSSOP-20, Bus Driver/Transceiver NXP Semiconductors 74VHCT374AMTC vs 935262683118
74VHCT374AMTC Octal D-Type Flip-Flop with 3-STATE Outputs, 1825-TUBE onsemi 74VHCT374AMTC vs 74VHCT374AMTC
MC74VHCT374ADT AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 Rochester Electronics LLC 74VHCT374AMTC vs MC74VHCT374ADT
SN74AHCT374DGV AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TVSOP-20 Texas Instruments 74VHCT374AMTC vs SN74AHCT374DGV
Part Number Description Manufacturer Compare
TC74VHCT374AFT IC AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-20, Bus Driver/Transceiver Toshiba America Electronic Components 74VHCT374AMTC vs TC74VHCT374AFT
935262683112 Bus Driver, AHCT/VHCT Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 Nexperia 74VHCT374AMTC vs 935262683112
74VHCT374MTCX AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 Texas Instruments 74VHCT374AMTC vs 74VHCT374MTCX
74AHCT374PW,112 74AHC(T)374 - Octal D-type flip-flop; positive edge-trigger; 3-state TSSOP2 20-Pin NXP Semiconductors 74VHCT374AMTC vs 74AHCT374PW,112
74VHCT374AMTCX Octal D-Type Flip-Flop with 3-STATE Outputs, 2500-REEL onsemi 74VHCT374AMTC vs 74VHCT374AMTCX
MC74VHCT374ADT AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 onsemi 74VHCT374AMTC vs MC74VHCT374ADT
935262683118 Bus Driver, AHCT/VHCT Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 Nexperia 74VHCT374AMTC vs 935262683118
74VHCT374ATTR AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 STMicroelectronics 74VHCT374AMTC vs 74VHCT374ATTR
74VHCT374AMTC Octal D-Type Flip-Flop with 3-STATE Outputs, 1825-TUBE onsemi 74VHCT374AMTC vs 74VHCT374AMTC
74AHCT374PW,118 74AHC(T)374 - Octal D-type flip-flop; positive-edge trigger; 3-state@en-us TSSOP2 20-Pin Nexperia 74VHCT374AMTC vs 74AHCT374PW,118

Related Parts for 74VHCT374AMTC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74VHCT374AMTC by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74VHCT374AMTC by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 74VHCT374AMTC would you like to use for your alert(s)?
  • Please alert me when 74VHCT374AMTC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74VHCT374AMTC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74VHCT374AMTC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74VHCT374AMTC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74VHCT374AMTC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74VHCT374AMTC by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: