Part Details for 74VHCT541AFT(BE) by Toshiba America Electronic Components
Results Overview of 74VHCT541AFT(BE) by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74VHCT541AFT(BE) Information
74VHCT541AFT(BE) by Toshiba America Electronic Components is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 74VHCT541AFT | Toshiba Electronic Devices & Storage Corporation | CMOS Logic IC, Octal Buffer, TSSOP20B |
Price & Stock for 74VHCT541AFT(BE)
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Ameya Holding Limited | IC BUFF/DVR TRI-ST 8BIT 20TSSOP | 4888 |
|
RFQ | |
|
|
Chip Stock | Buffer/LineDriver8-CHNon-Inverting3-STCMOSAutomotive20-PinTSSOP-BT/R | 10000 |
|
RFQ | |
|
|
LCSC | 8 4uA 4.5V5.5V 5ns5.0V15pF TSSOP-20 Buffers Drivers Receivers Transceivers RoHS | 1651 |
|
$0.2597 / $0.3811 | Buy Now |
|
|
Win Source Electronics | IC BUFF/DVR TRI-ST 8BIT 20TSSOP | 8500 |
|
$0.1677 / $0.2516 | Buy Now |
US Tariff Estimator: 74VHCT541AFT(BE) by Toshiba America Electronic Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 74VHCT541AFT(BE)
74VHCT541AFT(BE) CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74VHCT541AFT(BE) Part Data Attributes
|
|
74VHCT541AFT(BE)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
74VHCT541AFT(BE)
Toshiba America Electronic Components
DRIVER
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Tssop-20 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Ahct/Vhct/Vt | |
| JESD-30 Code | R-PDSO-G20 | |
| Length | 6.5 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.008 A | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP20,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 75 Ma | |
| Prop. Delay@Nom-Sup | 10 Ns | |
| Propagation Delay (tpd) | 10 Ns | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 4.4 Mm |
Alternate Parts for 74VHCT541AFT(BE)
This table gives cross-reference parts and alternative options found for 74VHCT541AFT(BE). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHCT541AFT(BE), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC74VHCT541ADTRG | onsemi | $0.2885 | Non-inverting Octal Bus Buffer/Line Driver/Line Receiver, TTL Level, 3-State, TSSOP 20 LEAD, 2500-REEL | 74VHCT541AFT(BE) vs MC74VHCT541ADTRG |
| 74VHCT541AMTCX_NL | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, AHCT/VHCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | 74VHCT541AFT(BE) vs 74VHCT541AMTCX_NL |
| MC74VHCT541ADT | onsemi | Check for Price | AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | 74VHCT541AFT(BE) vs MC74VHCT541ADT |
| 74VHCT541AFT | Toshiba Electronic Devices & Storage Corporation | Check for Price | CMOS Logic IC, Octal Buffer, TSSOP20B | 74VHCT541AFT(BE) vs 74VHCT541AFT |
74VHCT541AFT(BE) Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the 74VHCT541AFT(BE) is 4.5V to 5.5V.
-
Yes, the 74VHCT541AFT(BE) is compatible with 3.3V systems, but it may require additional voltage translation or level shifting.
-
The maximum clock frequency supported by the 74VHCT541AFT(BE) is 100 MHz.
-
No, the 74VHCT541AFT(BE) does not have built-in pull-up or pull-down resistors. External resistors may be required depending on the application.
-
The 74VHCT541AFT(BE) is a commercial-grade device and may not meet the requirements for high-reliability or aerospace applications. Consult the manufacturer for specific requirements.