Part Details for 74VHCT541AMTCX by onsemi
Overview of 74VHCT541AMTCX by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74VHCT541AMTCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC2293
|
Newark | Buffer/Line Driver, Octal, Tssop-20, Logic Family/Base Number:74Vhct541A, Logic Device Type:Buffer, Line Driver, Logic Case Style:Tssop, No. Of Pins:20Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Ic Family:74Vhct, Rohs Compliant: Yes |Onsemi 74VHCT541AMTCX Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2057 |
|
$0.4330 / $0.7900 | Buy Now |
DISTI #
38C8010
|
Newark | Ic, buffer/Driver, single,8-Bit, ahct/Vhct-Cmos, tssop,20Pin, plastic Rohs Compliant: Yes |Onsemi 74VHCT541AMTCX Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3740 / $0.5060 | Buy Now |
DISTI #
74VHCT541AMTCXFSCT-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 20TSSOP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2700 In Stock |
|
$0.3678 / $0.9800 | Buy Now |
DISTI #
74VHCT541AMTCX
|
Avnet Americas | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R - Tape and Reel (Alt: 74VHCT541AMTCX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3452 / $0.4120 | Buy Now |
DISTI #
512-74VHCT541AMTCX
|
Mouser Electronics | Buffers & Line Drivers Octal Buf/Line Drv RoHS: Compliant | 40 |
|
$0.3680 / $0.7400 | Buy Now |
|
Future Electronics | 74VHCT Series 5.5 V Octal Buffer/Line Driver 3-STATE Output - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.3600 / $0.3850 | Buy Now |
|
Future Electronics | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.4050 / $0.4350 | Buy Now |
|
Rochester Electronics | 74VHCT541A - Non-inverting Octal Bus Buffer/Line Driver RoHS: Compliant Status: Active Min Qty: 1 | 1369 |
|
$0.3481 / $0.4095 | Buy Now |
DISTI #
74VHCT541AMTCX
|
Avnet Asia | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R (Alt: 74VHCT541AMTCX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.3275 / $0.3663 | Buy Now |
DISTI #
74VHCT541AMTCX
|
Avnet Silica | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R (Alt: 74VHCT541AMTCX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 74VHCT541AMTCX
74VHCT541AMTCX CAD Models
74VHCT541AMTCX Part Data Attributes:
|
74VHCT541AMTCX
onsemi
Buy Now
Datasheet
|
Compare Parts:
74VHCT541AMTCX
onsemi
Octal Buffer/Line Driver with 3-STATE Outputs, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | 4.40 MM, MO-153AC, TSSOP-20 | |
Manufacturer Package Code | 948AQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | AHCT/VHCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74VHCT541AMTCX
This table gives cross-reference parts and alternative options found for 74VHCT541AMTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHCT541AMTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHCT541ADTR2 | AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | onsemi | 74VHCT541AMTCX vs MC74VHCT541ADTR2 |
MC74VHCT541ADTG | Non-inverting Octal Bus Buffer/Line Driver/Line Receiver, TTL Level, 3-State, TSSOP 20 LEAD, 75-TUBE | onsemi | 74VHCT541AMTCX vs MC74VHCT541ADTG |
74VHCT541ATTR | AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | STMicroelectronics | 74VHCT541AMTCX vs 74VHCT541ATTR |
74VHCT541AMTCX_NL | Bus Driver, AHCT/VHCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Fairchild Semiconductor Corporation | 74VHCT541AMTCX vs 74VHCT541AMTCX_NL |
SN74AHCT541PWRG4 | 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs 20-TSSOP -40 to 125 | Texas Instruments | 74VHCT541AMTCX vs SN74AHCT541PWRG4 |
SN74AHCT541PWLE | Octal Buffers/Drivers With 3-State Outputs 20-TSSOP -40 to 125 | Texas Instruments | 74VHCT541AMTCX vs SN74AHCT541PWLE |
TC74VHCT541AFT | IC AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | 74VHCT541AMTCX vs TC74VHCT541AFT |
SN74AHCT541PWG4 | 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs 20-TSSOP -40 to 125 | Texas Instruments | 74VHCT541AMTCX vs SN74AHCT541PWG4 |
SN74AHCT541PWE4 | 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs 20-TSSOP -40 to 125 | Texas Instruments | 74VHCT541AMTCX vs SN74AHCT541PWE4 |
MC74VHCT541ADT | AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | onsemi | 74VHCT541AMTCX vs MC74VHCT541ADT |