-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74ABT16240A - 16-bit inverting buffer/line driver; 3-state@en-us SSOP 48-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74ABT16240ADL,118
|
Avnet Americas | Buffer/Line Driver 16-CH Inverting 3-ST BiCMOS 48-Pin SSOP T/R - Tape and Reel (Alt: 74ABT16240ADL,118) RoHS: Compliant Min Qty: 628 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2000 Partner Stock |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 26 Weeks | 0 |
|
$1.1700 | Buy Now |
|
Rochester Electronics | 74ABT16240ADL - Bus Driver, ABT Series, 4-Func, 4-Bit, Inverted Output, BICMOS, SSOP48 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1000 |
|
$0.4941 / $0.5813 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74ABT16240ADL,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74ABT16240ADL,118
Nexperia
74ABT16240A - 16-bit inverting buffer/line driver; 3-state@en-us SSOP 48-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP | |
Package Description | 7.50 MM, PLASTIC, MO-118, SOT370-1, SSOP3-48 | |
Pin Count | 48 | |
Manufacturer Package Code | SOT370-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1996-10-01 | |
Samacsys Manufacturer | Nexperia | |
Family | ABT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 19 mA | |
Propagation Delay (tpd) | 3.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for 74ABT16240ADL,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ABT16240ADL,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ABT16240ADLR | 16-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 48-SSOP -40 to 85 | Texas Instruments | 74ABT16240ADL,118 vs SN74ABT16240ADLR |
74ABT16240DL | IC ABT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | 74ABT16240ADL,118 vs 74ABT16240DL |
74ABT16240ADL,112 | 74ABT16240A - 16-bit inverting buffer/line driver; 3-state SSOP 48-Pin | NXP Semiconductors | 74ABT16240ADL,118 vs 74ABT16240ADL,112 |
SN74ABT16240ADLG4 | 16-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 48-SSOP -40 to 85 | Texas Instruments | 74ABT16240ADL,118 vs SN74ABT16240ADLG4 |
74ABT16240ADL-T | IC ABT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118, SOT370-1, SSOP3-48, Bus Driver/Transceiver | NXP Semiconductors | 74ABT16240ADL,118 vs 74ABT16240ADL-T |
SN74ABT16240DLR | 16-bit Buffers/Drivers With 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | 74ABT16240ADL,118 vs SN74ABT16240DLR |
SN74ABT16240DL | 16-bit Buffers/Drivers With 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | 74ABT16240ADL,118 vs SN74ABT16240DL |
74ABT16240-1DL | IC ABT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | 74ABT16240ADL,118 vs 74ABT16240-1DL |
SN74ABT16240ADLRG4 | 16-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 48-SSOP -40 to 85 | Texas Instruments | 74ABT16240ADL,118 vs SN74ABT16240ADLRG4 |