Logic
74ABT16841ADL
Description: IC ABT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, 7.50 MM, PLASTIC, MO-118, SOT-371-1, SSOP-56, Bus Driver/Transceiver

Overview of 74ABT16841ADL by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for 74ABT16841ADL by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   3000
RFQ

CAD Models for 74ABT16841ADL by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74ABT16841ADL by NXP Semiconductors

74ABT16841ADL
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SSOP
Package Description
SSOP, SSOP56,.4
Pin Count
56
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
ABT
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e4
Length
18.425 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.064 A
Number of Bits
10
Number of Functions
2
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP56,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
19 mA
Prop. Delay@Nom-Sup
4.9 ns
Propagation Delay (tpd)
3.7 ns
Qualification Status
Not Qualified
Seated Height-Max
2.8 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
Want to compare parts?
  1. 74ABT16841ADL
    NXP Semiconductors
    IC ABT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, 7.50 MM, PLASTIC, MO-118, SOT-371-1, SSOP-56, Bus Driver/Transceiver
    VS

Alternate Parts for 74ABT16841ADL

This table gives cross-reference parts and alternative options found for 74ABT16841ADL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ABT16841ADL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT74FCT162841ETPV Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.635 MM PITCH, SSOP-56 Integrated Device Technology Inc 74ABT16841ADL vs IDT74FCT162841ETPV
PI74FCT16841BTV Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation 74ABT16841ADL vs PI74FCT16841BTV
CY74FCT162841CTPVCT FCT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56 Texas Instruments 74ABT16841ADL vs CY74FCT162841CTPVCT
PI74FCT16841ETVX Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation 74ABT16841ADL vs PI74FCT16841ETVX
CY74FCT16841CTPVCR Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.300 INCH, SSOP-56 Cypress Semiconductor 74ABT16841ADL vs CY74FCT16841CTPVCR
CY74FCT16841ATPVCT FCT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, GREEN, PLASTIC, SSOP-56 Texas Instruments 74ABT16841ADL vs CY74FCT16841ATPVCT
CY74FCT16841TPVC Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.300 INCH, 0.025 INCH PITCH, SSOP-56 Cypress Semiconductor 74ABT16841ADL vs CY74FCT16841TPVC
BH16841ADL-T IC ABT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, 7.50 MM, PLASTIC, SOT-371-1, SSOP3-56, Bus Driver/Transceiver NXP Semiconductors 74ABT16841ADL vs BH16841ADL-T
CY74FCT162841BTPVC Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.300 INCH, 0.025 INCH PITCH, SSOP-56 Cypress Semiconductor 74ABT16841ADL vs CY74FCT162841BTPVC
CY74FCT162841CTPVCT Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.300 INCH, SSOP-56 Cypress Semiconductor 74ABT16841ADL vs CY74FCT162841CTPVCT
Part Number Description Manufacturer Compare
CD74FCT16827ETSM96 Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56 Harris Semiconductor 74ABT16841ADL vs CD74FCT16827ETSM96
CY74FCT16841CTPVC 20-Bit Bus Interface D-Type Latches with 3-State Outputs 56-SSOP -40 to 85 Texas Instruments 74ABT16841ADL vs CY74FCT16841CTPVC
IDT74FCT162841BTPV Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, SSOP-56 Integrated Device Technology Inc 74ABT16841ADL vs IDT74FCT162841BTPV
CD74FCT16841BTSM Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56 Harris Semiconductor 74ABT16841ADL vs CD74FCT16841BTSM
PI74FCT16841ATV Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation 74ABT16841ADL vs PI74FCT16841ATV
CY74FCT162841BTPACR Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.240 INCH, TSSOP-56 Cypress Semiconductor 74ABT16841ADL vs CY74FCT162841BTPACR
74ABT16841ADG IC ABT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP2-56, Bus Driver/Transceiver NXP Semiconductors 74ABT16841ADL vs 74ABT16841ADG
CD74FCT162841CTSM96 Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56 Harris Semiconductor 74ABT16841ADL vs CD74FCT162841CTSM96
CD74FCT16841DTSM96 FCT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56 Intersil Corporation 74ABT16841ADL vs CD74FCT16841DTSM96
74ABT16827ADL-T IC ABT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, 7.50 MM, PLASTIC, SOT-371-1, SSOP3-56, Bus Driver/Transceiver NXP Semiconductors 74ABT16841ADL vs 74ABT16827ADL-T

Related Parts for 74ABT16841ADL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ABT16841ADL by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ABT16841ADL by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74ABT16841ADL would you like to use for your alert(s)?
  • Please alert me when 74ABT16841ADL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ABT16841ADL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ABT16841ADL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ABT16841ADL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ABT16841ADL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ABT16841ADL by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: