Part Details for 74ABT240N,602 by NXP Semiconductors
Overview of 74ABT240N,602 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74ABT240N,602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74ABT240N,602
|
Avnet Americas | - Rail/Tube (Alt: 74ABT240N,602) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 720 Partner Stock |
|
RFQ | |
|
Rochester Electronics | 74ABT240N - Bus Driver, ABT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDIP20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 296 |
|
$0.2128 / $0.2503 | Buy Now |
Part Details for 74ABT240N,602
74ABT240N,602 CAD Models
74ABT240N,602 Part Data Attributes
|
74ABT240N,602
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74ABT240N,602
NXP Semiconductors
74ABT240 - Octal inverting buffer (3-State) DIP 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | PLASTIC, SOT-146-1, DIP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT146-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION | |
Control Type | ENABLE LOW | |
Family | ABT | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 26.73 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 30 mA | |
Prop. Delay@Nom-Sup | 4.8 ns | |
Propagation Delay (tpd) | 4.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74ABT240N,602
This table gives cross-reference parts and alternative options found for 74ABT240N,602. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ABT240N,602, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT54FBT240ADB | Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, CDIP20, 0.300 INCH, CERDIP-20 | Integrated Device Technology Inc | 74ABT240N,602 vs IDT54FBT240ADB |
74ABT240N | IC ABT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, SOT-146-1, DIP-20, Bus Driver/Transceiver | NXP Semiconductors | 74ABT240N,602 vs 74ABT240N |
5962-9318801QRA | Bus Driver, ABT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, CDIP20, 0.300 INCH, CERDIP-20 | Teledyne e2v | 74ABT240N,602 vs 5962-9318801QRA |
5962-9318801QRX | Bus Driver, ABT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, CDIP20, 0.300 INCH, CERDIP-20 | Teledyne e2v | 74ABT240N,602 vs 5962-9318801QRX |
935053590602 | IC ABT SERIES, OCTAL 1-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, SOT-146-1, DIP-20, Bus Driver/Transceiver | NXP Semiconductors | 74ABT240N,602 vs 935053590602 |
54ABT240J-QML | Bus Driver/Transceiver | Teledyne e2v | 74ABT240N,602 vs 54ABT240J-QML |
SNJ54ABT240J | Octal Buffers/Drivers With 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | 74ABT240N,602 vs SNJ54ABT240J |
SN74ABT240N | Octal Buffers/Drivers With 3-State Outputs 20-PDIP -40 to 85 | Texas Instruments | 74ABT240N,602 vs SN74ABT240N |
54FBT240DB | Bus Driver, 2-Func, 4-Bit, Inverted Output, CDIP20 | Integrated Device Technology Inc | 74ABT240N,602 vs 54FBT240DB |
SNJ54ABT240AJ | ABT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20 | Texas Instruments | 74ABT240N,602 vs SNJ54ABT240AJ |