There are no models available for this part yet.
Overview of 74ABT245CSC by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Transportation and Logistics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Robotics and Drones
Price & Stock for 74ABT245CSC by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 94 |
|
RFQ | ||||
Quest Components | Bus Transceiver, Single, 8 Bit, 20 Pin, Plastic, SOP | 1130 |
|
$0.6000 / $1.5000 | Buy Now | ||
Quest Components | Bus Transceiver, Single, 8 Bit, 20 Pin, Plastic, SOP | 473 |
|
$0.6000 / $1.5000 | Buy Now | ||
Quest Components | Bus Transceiver, Single, 8 Bit, 20 Pin, Plastic, SOP | 57 |
|
$0.5670 / $0.9450 | Buy Now | ||
Quest Components | Bus Transceiver, Single, 8 Bit, 20 Pin, Plastic, SOP | 43 |
|
$0.9000 / $1.5000 | Buy Now |
CAD Models for 74ABT245CSC by Fairchild Semiconductor Corporation
Part Data Attributes for 74ABT245CSC by Fairchild Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
SOIC
|
Package Description
|
0.300 INCH, MS-013, SOIC-20
|
Pin Count
|
20
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
WITH DIRECTION CONTROL
|
Control Type
|
COMMON CONTROL
|
Count Direction
|
BIDIRECTIONAL
|
Family
|
ABT
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e3
|
Length
|
12.8 mm
|
Logic IC Type
|
BUS TRANSCEIVER
|
Max I(ol)
|
0.064 A
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Ports
|
2
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP20,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Power Supply Current-Max (ICC)
|
30 mA
|
Prop. Delay@Nom-Sup
|
3.6 ns
|
Propagation Delay (tpd)
|
3.6 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.642 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.5 mm
|
Alternate Parts for 74ABT245CSC
This table gives cross-reference parts and alternative options found for 74ABT245CSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ABT245CSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ABTH245DWE4 | Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | 74ABT245CSC vs SN74ABTH245DWE4 |
74ABT245CSCX | Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Rochester Electronics LLC | 74ABT245CSC vs 74ABT245CSCX |
SN74ABTH245DWRE4 | ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | 74ABT245CSC vs SN74ABTH245DWRE4 |
SN74ABT245BDWR | Octal Bus Transceivers with 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | 74ABT245CSC vs SN74ABT245BDWR |
74ABT245-1D-T | IC ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | 74ABT245CSC vs 74ABT245-1D-T |
74ABT245CSCX_NL | Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | 74ABT245CSC vs 74ABT245CSCX_NL |
74ABT245CSC | Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Rochester Electronics LLC | 74ABT245CSC vs 74ABT245CSC |
SN74ABT245BDWRG4 | Octal Bus Transceivers with 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | 74ABT245CSC vs SN74ABT245BDWRG4 |
SN74ABTH245DW | Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | 74ABT245CSC vs SN74ABTH245DW |
74ABT245D,602 | 74ABT245 - Octal transceiver with direction pin (3-State) SOP 20-Pin | NXP Semiconductors | 74ABT245CSC vs 74ABT245D,602 |