Part Details for 74ABT573AN,112 by NXP Semiconductors
Overview of 74ABT573AN,112 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74ABT573AN | Texas Instruments | Octal Transparent D-Type Latches With 3-State Outputs 20-PDIP -40 to 85 |
Price & Stock for 74ABT573AN,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74ABT573AN,112
|
Avnet Americas | Latch Transparent 3-ST 8-CH D-Type 20-Pin PDIP Tube - Rail/Tube (Alt: 74ABT573AN,112) RoHS: Compliant Min Qty: 682 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 1332 Partner Stock |
|
RFQ | |
|
Rochester Electronics | 74ABT573AN - Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDIP20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1332 |
|
$0.4544 / $0.5346 | Buy Now |
Part Details for 74ABT573AN,112
74ABT573AN,112 CAD Models
74ABT573AN,112 Part Data Attributes
|
74ABT573AN,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74ABT573AN,112
NXP Semiconductors
74ABT573A - Octal D-type transparent latch (3-State) DIP 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT146-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BROADSIDE VERSION OF 373 | |
Family | ABT | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 26.73 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 30 mA | |
Prop. Delay@Nom-Sup | 5.3 ns | |
Propagation Delay (tpd) | 4.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74ABT573AN,112
This table gives cross-reference parts and alternative options found for 74ABT573AN,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ABT573AN,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ABT573N | Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDIP20, PLASTIC, DIP-20 | Rochester Electronics LLC | 74ABT573AN,112 vs SN74ABT573N |
SN54ABT573J | ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | 74ABT573AN,112 vs SN54ABT573J |
SN74ABT573ANE4 | Octal Transparent D-Type Latches With 3-State Outputs 20-PDIP -40 to 85 | Texas Instruments | 74ABT573AN,112 vs SN74ABT573ANE4 |
5962-9321901QRA | Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, CDIP20, | Teledyne e2v | 74ABT573AN,112 vs 5962-9321901QRA |
54ABT573/BRA | IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver | NXP Semiconductors | 74ABT573AN,112 vs 54ABT573/BRA |
SN74ABT573AN | Octal Transparent D-Type Latches With 3-State Outputs 20-PDIP -40 to 85 | Texas Instruments | 74ABT573AN,112 vs SN74ABT573AN |
74ABT573CPC | Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 | Fairchild Semiconductor Corporation | 74ABT573AN,112 vs 74ABT573CPC |
SN74ABT573N | Octal Transparent D-Type Latches With 3-State Outputs 20-PDIP -40 to 85 | Texas Instruments | 74ABT573AN,112 vs SN74ABT573N |
54ABT573J-QML | IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver | National Semiconductor Corporation | 74ABT573AN,112 vs 54ABT573J-QML |
5962-9321901QRX | ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, 0.300 INCH, CERDIP-20 | Texas Instruments | 74ABT573AN,112 vs 5962-9321901QRX |