Logic
74ABT573CSCX
Description: ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20

Overview of 74ABT573CSCX by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74ABT573CSCX by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74ABT573CSCX by Rochester Electronics LLC

74ABT573CSCX
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
20
Reach Compliance Code
unknown
Additional Feature
BROADSIDE VERSION OF 373
Family
ABT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
12.8015 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
9.5 ns
Seated Height-Max
2.642 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.493 mm
Want to compare parts?
  1. 74ABT573CSCX
    Rochester Electronics LLC
    ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20
    VS

Alternate Parts for 74ABT573CSCX

This table gives cross-reference parts and alternative options found for 74ABT573CSCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ABT573CSCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ABT573D IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors 74ABT573CSCX vs 74ABT573D
SN74ABT573DWR Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, PLASTIC, SOP-20 Rochester Electronics LLC 74ABT573CSCX vs SN74ABT573DWR
74ABT573CSC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 Rochester Electronics LLC 74ABT573CSCX vs 74ABT573CSC
74ABT573CSC Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation 74ABT573CSCX vs 74ABT573CSC
SN74ABT573ADWRE4 Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments 74ABT573CSCX vs SN74ABT573ADWRE4
SN74ABT573ADW Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments 74ABT573CSCX vs SN74ABT573ADW
SN74ABT573ADWRG4 Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments 74ABT573CSCX vs SN74ABT573ADWRG4
74ABT573CSCX_NL Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 Fairchild Semiconductor Corporation 74ABT573CSCX vs 74ABT573CSCX_NL
74ABT573AD IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20, Bus Driver/Transceiver NXP Semiconductors 74ABT573CSCX vs 74ABT573AD
SN74ABT573DWR Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments 74ABT573CSCX vs SN74ABT573DWR
Part Number Description Manufacturer Compare
5962-8766301M2X Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 QP Semiconductor 74ABT573CSCX vs 5962-8766301M2X
MC74AC245DT AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 Rochester Electronics LLC 74ABT573CSCX vs MC74AC245DT
MC74ACT245N ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 Motorola Mobility LLC 74ABT573CSCX vs MC74ACT245N
5962H9659001QXC Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, BOTTOM BRAZED, CERAMIC, DFP-20 Cobham Semiconductor Solutions 74ABT573CSCX vs 5962H9659001QXC
SN74LVT240DW LVT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20 Rochester Electronics LLC 74ABT573CSCX vs SN74LVT240DW
SNJ54ABT374J ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Rochester Electronics LLC 74ABT573CSCX vs SNJ54ABT374J
MC74AC652DWR2 AC SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, SOIC-24 Rochester Electronics LLC 74ABT573CSCX vs MC74AC652DWR2
UT54ACS374-UVXH Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, FP-20 Cobham Semiconductor Solutions 74ABT573CSCX vs UT54ACS374-UVXH
HD74LV373T Bus Driver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TSSOP-20 Hitachi Ltd 74ABT573CSCX vs HD74LV373T
74ABT574CMTC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 Texas Instruments 74ABT573CSCX vs 74ABT574CMTC

Related Parts for 74ABT573CSCX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ABT573CSCX by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ABT573CSCX by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of 74ABT573CSCX would you like to use for your alert(s)?
  • Please alert me when 74ABT573CSCX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ABT573CSCX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ABT573CSCX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ABT573CSCX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ABT573CSCX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ABT573CSCX by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: