Datasheets
74ABT574ADB,118 by: NXP Semiconductors

74ABT574A - Octal D-type flip-flop; 3-state SSOP2 20-Pin

Part Details for 74ABT574ADB,118 by NXP Semiconductors

Overview of 74ABT574ADB,118 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74ABT574ADB,118

Part # Distributor Description Stock Price Buy
Rochester Electronics 74ABT574ADB - Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, SSOP20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 3000
  • 1 $0.1934
  • 25 $0.1895
  • 100 $0.1818
  • 500 $0.1741
  • 1,000 $0.1644
$0.1644 / $0.1934 Buy Now

Part Details for 74ABT574ADB,118

74ABT574ADB,118 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74ABT574ADB,118 Part Data Attributes

74ABT574ADB,118 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
74ABT574ADB,118 NXP Semiconductors 74ABT574A - Octal D-type flip-flop; 3-state SSOP2 20-Pin
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code SSOP2
Package Description PLASTIC, SSOP-20
Pin Count 20
Manufacturer Package Code SOT339-1
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature BROADSIDE VERSION OF 374
Family ABT
JESD-30 Code R-PDSO-G20
JESD-609 Code e4
Length 7.2 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER
Max Frequency@Nom-Sup 150000000 Hz
Max I(ol) 0.064 A
Moisture Sensitivity Level 1
Number of Bits 8
Number of Functions 1
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP20,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 30 mA
Prop. Delay@Nom-Sup 5.1 ns
Propagation Delay (tpd) 5.1 ns
Qualification Status Not Qualified
Seated Height-Max 2 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE
Width 5.3 mm

Alternate Parts for 74ABT574ADB,118

This table gives cross-reference parts and alternative options found for 74ABT574ADB,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ABT574ADB,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74ABT574ADB Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, PLASTIC, SSOP-20 Rochester Electronics LLC 74ABT574ADB,118 vs 74ABT574ADB
74ABT574CMSAX Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 5.30 MM, MO-150, SSOP-20 Rochester Electronics LLC 74ABT574ADB,118 vs 74ABT574CMSAX
74ABT574ADB-T IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20, Bus Driver/Transceiver NXP Semiconductors 74ABT574ADB,118 vs 74ABT574ADB-T
SN74ABT574ADBRG4 Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, GREEN, PLASTIC, SSOP-20 Rochester Electronics LLC 74ABT574ADB,118 vs SN74ABT574ADBRG4
935199940118 IC ABT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20, Bus Driver/Transceiver NXP Semiconductors 74ABT574ADB,118 vs 935199940118
SN74ABT574ADBRG4 ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 Texas Instruments 74ABT574ADB,118 vs SN74ABT574ADBRG4
SN74ABT574ADBR Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SSOP -40 to 85 Texas Instruments 74ABT574ADB,118 vs SN74ABT574ADBR
74ABT574ADB,112 74ABT574A - Octal D-type flip-flop; 3-state SSOP2 20-Pin NXP Semiconductors 74ABT574ADB,118 vs 74ABT574ADB,112
SN74ABT574DB ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 Texas Instruments 74ABT574ADB,118 vs SN74ABT574DB
74ABT574CMSAX ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SSOP-20 Texas Instruments 74ABT574ADB,118 vs 74ABT574CMSAX
Part Number Description Manufacturer Compare
74ABT574ADB,112 74ABT574A - Octal D-type flip-flop; 3-state SSOP2 20-Pin NXP Semiconductors 74ABT574ADB,118 vs 74ABT574ADB,112
SN74ABT574DB ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 Texas Instruments 74ABT574ADB,118 vs SN74ABT574DB
SN74ABT574ADBRG4 ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 Texas Instruments 74ABT574ADB,118 vs SN74ABT574ADBRG4
74ABT574ADB-T IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20, Bus Driver/Transceiver NXP Semiconductors 74ABT574ADB,118 vs 74ABT574ADB-T
SN74ABT574DBR ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20 Texas Instruments 74ABT574ADB,118 vs SN74ABT574DBR
SN74ABT574ADBR Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SSOP -40 to 85 Texas Instruments 74ABT574ADB,118 vs SN74ABT574ADBR
74ABT574CMSAX Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 5.30 MM, MO-150, SSOP-20 Rochester Electronics LLC 74ABT574ADB,118 vs 74ABT574CMSAX
74ABT574ADB Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, PLASTIC, SSOP-20 Rochester Electronics LLC 74ABT574ADB,118 vs 74ABT574ADB
935199940118 IC ABT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20, Bus Driver/Transceiver NXP Semiconductors 74ABT574ADB,118 vs 935199940118
SN74ABT574DBLE Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SSOP -40 to 85 Texas Instruments 74ABT574ADB,118 vs SN74ABT574DBLE

74ABT574ADB,118 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ABT574ADB,118 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ABT574ADB,118 by NXP Semiconductors

  • Please alert me when 74ABT574ADB,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74ABT574ADB,118 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ABT574ADB,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74ABT574ADB,118 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ABT574ADB,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ABT574ADB,118 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: