Logic
74ABT574CMSA
Description: Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 5.30 MM, MO-150, SSOP-20

Overview of 74ABT574CMSA by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74ABT574CMSA by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 5 2008
  • 5 $1.1250
  • 19 $0.7313
  • 70 $0.4219
  • 239 $0.3600
  • 515 $0.3150
  • 1,224 $0.2925
$0.2925 / $1.1250 Buy Now
Quest Components   400
  • 1 $1.5000
  • 18 $0.7500
  • 81 $0.4500
$0.4500 / $1.5000 Buy Now
Rochester Electronics 74ABT574 - Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 4955
  • 1 $0.4778
  • 25 $0.4682
  • 100 $0.4491
  • 500 $0.4300
  • 1,000 $0.4061
$0.4061 / $0.4778 Buy Now

CAD Models for 74ABT574CMSA by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74ABT574CMSA by Fairchild Semiconductor Corporation

74ABT574CMSA
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SSOP
Package Description
5.30 MM, MO-150, SSOP-20
Pin Count
20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
BROADSIDE VERSION OF 374
Family
ABT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
7.2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
150000000 Hz
Max I(ol)
0.064 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP20,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Power Supply Current-Max (ICC)
30 mA
Prop. Delay@Nom-Sup
5 ns
Propagation Delay (tpd)
10 ns
Qualification Status
Not Qualified
Seated Height-Max
2.05 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
5.3 mm
Want to compare parts?
  1. 74ABT574CMSA
    Fairchild Semiconductor Corporation
    Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 5.30 MM, MO-150, SSOP-20
    VS

Alternate Parts for 74ABT574CMSA

This table gives cross-reference parts and alternative options found for 74ABT574CMSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ABT574CMSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ABT574ADB,118 74ABT574A - Octal D-type flip-flop; 3-state SSOP2 20-Pin NXP Semiconductors 74ABT574CMSA vs 74ABT574ADB,118
74ABT574CMSAX ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SSOP-20 Texas Instruments 74ABT574CMSA vs 74ABT574CMSAX
SN74ABT574ADBRE4 ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 Texas Instruments 74ABT574CMSA vs SN74ABT574ADBRE4
SN74ABT574DB ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 Texas Instruments 74ABT574CMSA vs SN74ABT574DB
SN74ABT574ADBRG4 ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 Texas Instruments 74ABT574CMSA vs SN74ABT574ADBRG4
74ABT574ADB IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20, Bus Driver/Transceiver NXP Semiconductors 74ABT574CMSA vs 74ABT574ADB
74ABT574CMSAX Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 5.30 MM, MO-150, SSOP-20 Rochester Electronics LLC 74ABT574CMSA vs 74ABT574CMSAX
74ABT574CMSACX IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SSOP-20, Bus Driver/Transceiver National Semiconductor Corporation 74ABT574CMSA vs 74ABT574CMSACX
74ABT574CMSAC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SSOP-20 Texas Instruments 74ABT574CMSA vs 74ABT574CMSAC
74ABT574CMSACX ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SSOP-20 Texas Instruments 74ABT574CMSA vs 74ABT574CMSACX
Part Number Description Manufacturer Compare
SN74ABT574ADBRG4 ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 Texas Instruments 74ABT574CMSA vs SN74ABT574ADBRG4
935199940112 IC ABT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20, Bus Driver/Transceiver NXP Semiconductors 74ABT574CMSA vs 935199940112
74ABT574CMSA Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 5.30 MM, MO-150, SSOP-20 Rochester Electronics LLC 74ABT574CMSA vs 74ABT574CMSA
SN74ABT574DBR ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20 Texas Instruments 74ABT574CMSA vs SN74ABT574DBR
74ABT574CMSACX ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SSOP-20 Texas Instruments 74ABT574CMSA vs 74ABT574CMSACX
74ABT574ADB IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20, Bus Driver/Transceiver NXP Semiconductors 74ABT574CMSA vs 74ABT574ADB
74ABT574CMSAX Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 5.30 MM, MO-150, SSOP-20 Rochester Electronics LLC 74ABT574CMSA vs 74ABT574CMSAX
74ABT574ADB,118 74ABT574A - Octal D-type flip-flop; 3-state SSOP2 20-Pin NXP Semiconductors 74ABT574CMSA vs 74ABT574ADB,118
935199940118 IC ABT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20, Bus Driver/Transceiver NXP Semiconductors 74ABT574CMSA vs 935199940118
SN74ABT574ADBRE4 ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 Texas Instruments 74ABT574CMSA vs SN74ABT574ADBRE4

Related Parts for 74ABT574CMSA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ABT574CMSA by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ABT574CMSA by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 74ABT574CMSA would you like to use for your alert(s)?
  • Please alert me when 74ABT574CMSA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ABT574CMSA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ABT574CMSA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ABT574CMSA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ABT574CMSA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ABT574CMSA by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: