Part Details for 74ABT821D,602 by NXP Semiconductors
Overview of 74ABT821D,602 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74ABT821D,602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74ABT821D - Bus Driver, ABT Series, 1-Func, 10-Bit, True Output, BICMOS, PDSO24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 60 |
|
$0.5704 / $0.6711 | Buy Now |
Part Details for 74ABT821D,602
74ABT821D,602 CAD Models
74ABT821D,602 Part Data Attributes
|
74ABT821D,602
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74ABT821D,602
NXP Semiconductors
74ABT821 - 10-bit D-type flip-flop; positive-edge trigger; 3-state SOP 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | 7.50 MM, PLASTIC, MS-013, SOT137-1, SOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT137-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION; WITH POWER-UP RESET | |
Family | ABT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 125000000 Hz | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 38 mA | |
Propagation Delay (tpd) | 6.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |
Alternate Parts for 74ABT821D,602
This table gives cross-reference parts and alternative options found for 74ABT821D,602. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ABT821D,602, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ABT821ADWRE4 | ABT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 | Texas Instruments | 74ABT821D,602 vs SN74ABT821ADWRE4 |
SN74ABT821DWR | 10-Bit Bus Interface Flip-Flops With 3-State Outputs 24-SOIC -40 to 85 | Texas Instruments | 74ABT821D,602 vs SN74ABT821DWR |
SN74ABT821ADWRG4 | 10-Bit Bus Interface Flip-Flops With 3-State Outputs 24-SOIC -40 to 85 | Texas Instruments | 74ABT821D,602 vs SN74ABT821ADWRG4 |
N74ABT821D-T | IC ABT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver | NXP Semiconductors | 74ABT821D,602 vs N74ABT821D-T |
SN74ABT821ADW | 10-Bit Bus Interface Flip-Flops With 3-State Outputs 24-SOIC -40 to 85 | Texas Instruments | 74ABT821D,602 vs SN74ABT821ADW |
SN74ABT821ADWR | 10-Bit Bus Interface Flip-Flops With 3-State Outputs 24-SOIC -40 to 85 | Texas Instruments | 74ABT821D,602 vs SN74ABT821ADWR |
74ABT821D-T | IC ABT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT137-1, SOP-24, Bus Driver/Transceiver | NXP Semiconductors | 74ABT821D,602 vs 74ABT821D-T |
74ABT821D | IC ABT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT137-1, SOP-24, Bus Driver/Transceiver | NXP Semiconductors | 74ABT821D,602 vs 74ABT821D |
SN74ABT821DW | 10-Bit Bus Interface Flip-Flops With 3-State Outputs 24-SOIC -40 to 85 | Texas Instruments | 74ABT821D,602 vs SN74ABT821DW |
SN74ABT821ADWE4 | ABT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 | Texas Instruments | 74ABT821D,602 vs SN74ABT821ADWE4 |