74ABTH162245ADL
Description: Bus Driver/Transceiver, 2-Func, 8-Bit, True Output, PDSO48

Overview of 74ABTH162245ADL by Philips Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for 74ABTH162245ADL by Philips Semiconductors

Part # Manufacturer Description Stock Price Buy
Quest Components BUS DRIVER/TRANSCEIVER, 2-FUNC, 8-BIT, TRUE OUTPUT, PDSO48 218
  • 1 $1.0500
  • 18 $0.6300
  • 80 $0.4900
$0.4900 / $1.0500 Buy Now

CAD Models for 74ABTH162245ADL by Philips Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74ABTH162245ADL by Philips Semiconductors

74ABTH162245ADL
Philips Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
Package Description
SSOP, SSOP48,.4
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
JESD-30 Code
R-PDSO-G48
Max I(ol)
0.012 A
Number of Bits
8
Number of Functions
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP48,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
4.9 ns
Qualification Status
Not Qualified
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Want to compare parts?
  1. 74ABTH162245ADL
    Philips Semiconductors
    Bus Driver/Transceiver, 2-Func, 8-Bit, True Output, PDSO48
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ABTH162245ADL by Philips Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ABTH162245ADL by Philips Semiconductors

Select Manufacturer
Which Manufacturer of 74ABTH162245ADL would you like to use for your alert(s)?
  • Please alert me when 74ABTH162245ADL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ABTH162245ADL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ABTH162245ADL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ABTH162245ADL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ABTH162245ADL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ABTH162245ADL by Philips Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: