Part Details for 74AC00PC by National Semiconductor Corporation
Overview of 74AC00PC by National Semiconductor Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 74AC00PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 547 |
|
$0.1800 / $0.5625 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input NAND, AC-CMOS, 14 Pin, Plastic, DIP | 718 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, AC-CMOS, 14 Pin, Plastic, DIP | 437 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, AC-CMOS, 14 Pin, Plastic, DIP | 116 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, AC-CMOS, 14 Pin, Plastic, DIP | 113 |
|
$0.2000 / $0.3000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, AC-CMOS, 14 Pin, Plastic, DIP | 61 |
|
$0.4080 / $0.6800 | Buy Now |
|
ComSIT USA | QUAD 2-INPUT NAND GATE NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14 RoHS: Not Compliant |
|
|
RFQ |
Part Details for 74AC00PC
74AC00PC CAD Models
74AC00PC Part Data Attributes
|
74AC00PC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74AC00PC
National Semiconductor Corporation
NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.300 INCH, PLASTIC, DIP-14 | |
Reach Compliance Code | compliant | |
Family | AC | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.18 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.012 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |