Part Details for 74AC10MTCX by Fairchild Semiconductor Corporation
Overview of 74AC10MTCX by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 74AC10MTCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | AC SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14 | 2085 |
|
$0.1226 / $0.2829 | Buy Now |
|
Rochester Electronics | 74AC10 - NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 15048 |
|
$0.1257 / $0.1479 | Buy Now |
Part Details for 74AC10MTCX
74AC10MTCX CAD Models
74AC10MTCX Part Data Attributes
|
74AC10MTCX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74AC10MTCX
Fairchild Semiconductor Corporation
NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, MO-153AB, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 10.5 ns | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for 74AC10MTCX
This table gives cross-reference parts and alternative options found for 74AC10MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC10MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC10TTR | AC SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, TSSOP-14 | STMicroelectronics | 74AC10MTCX vs 74AC10TTR |
MC74AC10DT | AC SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, TSSOP-14 | onsemi | 74AC10MTCX vs MC74AC10DT |
SN74AC10PWRE4 | AC SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | 74AC10MTCX vs SN74AC10PWRE4 |
74AC10MTC | NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | 74AC10MTCX vs 74AC10MTC |
SN74AC10PWLE | Triple 3-Input Positive-NAND Gates 14-TSSOP -40 to 85 | Texas Instruments | 74AC10MTCX vs SN74AC10PWLE |
74AC10MTCX | NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Rochester Electronics LLC | 74AC10MTCX vs 74AC10MTCX |
SN74AC10PWG4 | AC SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | 74AC10MTCX vs SN74AC10PWG4 |