-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 3-V to 5.5-V NAND gates 16-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74AC11000N-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
17539 In Stock |
|
$1.6000 | Buy Now |
DISTI #
74AC11000N-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
204 In Stock |
|
$1.4350 / $2.9700 | Buy Now |
DISTI #
595-74AC11000N
|
Mouser Electronics | Logic Gates Quadruple 2-Input Positive-NAND gates RoHS: Compliant | 0 |
|
$1.4300 / $2.9700 | Order Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, AC-CMOS, 16 Pin, Plastic, DIP | 783 |
|
$1.2420 / $3.1050 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, AC-CMOS, 16 Pin, Plastic, DIP | 125 |
|
$1.9148 / $3.1050 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, AC-CMOS, 16 Pin, Plastic, DIP | 40 |
|
$2.0700 / $3.1050 | Buy Now |
|
Rochester Electronics | 74AC11000 Quadruple 2-Input Positive-NAND Gates RoHS: Compliant Status: Active Min Qty: 1 | 17539 |
|
$1.3800 / $1.6200 | Buy Now |
|
Ameya Holding Limited | IC GATE NAND 4CH 2-INP 16-DIP | 40 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 44 |
|
$0.9000 / $1.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AC11000N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74AC11000N
Texas Instruments
4-ch, 2-input, 3-V to 5.5-V NAND gates 16-PDIP -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CENTER PIN VCC AND GND | |
Family | AC | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 11.1 ns | |
Propagation Delay (tpd) | 11.1 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |