Part Details for 74AC11002D by Texas Instruments
Overview of 74AC11002D by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 74AC11002D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74AC11002D-ND
|
DigiKey | IC GATE NOR Min Qty: 701 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
19288 In Stock |
|
$0.4300 | Buy Now |
|
Rochester Electronics | 74AC11002 - NOR Gate, AC Series, 4-Func, 2-Input, PDSO16 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 19288 |
|
$0.3675 / $0.4323 | Buy Now |
Part Details for 74AC11002D
74AC11002D CAD Models
74AC11002D Part Data Attributes
|
74AC11002D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74AC11002D
Texas Instruments
Quadruple 2-Input Positive-NOR Gates 16-SOIC -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CENTER PIN VCC AND GND | |
Family | AC | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 9.9 ns | |
Propagation Delay (tpd) | 6.4 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for 74AC11002D
This table gives cross-reference parts and alternative options found for 74AC11002D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC11002D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC11002DR | Quadruple 2-Input Positive-NOR Gates 16-SOIC -40 to 85 | Texas Instruments | 74AC11002D vs 74AC11002DR |
74AC11002D-T | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO16 | YAGEO Corporation | 74AC11002D vs 74AC11002D-T |