-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 3-V to 5.5-V high-speed (7 ns) 24-mA drive strength AND gate 16-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ2254
|
Newark | Ic, Logic, Quad 2In And Gate, 16Dip, Logic Family/Base Number:74Ac08, Logic Type:And, Output Current:24Ma, No. Of Inputs:2, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Logic Case Style:Dip, No. Of Pins:16Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS 74AC11008N Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.7100 / $3.7400 | Buy Now |
DISTI #
2156-74AC11008N-ND
|
DigiKey | IC GATE AND 4CH 2-INP 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
40194 In Stock |
|
$1.6100 | Buy Now |
DISTI #
296-4154-5-ND
|
DigiKey | IC GATE AND 4CH 2-INP 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4415 / $2.9800 | Buy Now |
DISTI #
595-74AC11008N
|
Mouser Electronics | Logic Gates Quad 2-In Pos RoHS: Compliant | 84 |
|
$1.4400 / $3.0400 | Buy Now |
|
Bristol Electronics | 135 |
|
RFQ | ||
|
Quest Components | 108 |
|
$2.2240 / $3.3360 | Buy Now | |
|
Rochester Electronics | 74AC11008 Quadruple 2-Input Positive-AND Gates RoHS: Compliant Status: Active Min Qty: 1 | 40194 |
|
$1.3800 / $1.6300 | Buy Now |
|
Ameya Holding Limited | IC GATE AND 4CH 2-INP 16-DIP | 40 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 182 |
|
RFQ | |
DISTI #
3120099
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.8561 / $3.4361 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AC11008N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74AC11008N
Texas Instruments
4-ch, 2-input, 3-V to 5.5-V high-speed (7 ns) 24-mA drive strength AND gate 16-PDIP -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CENTER PIN VCC AND GND | |
Family | AC | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 10.2 ns | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for 74AC11008N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC11008N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC11008NE4 | AC SERIES, QUAD 2-INPUT AND GATE, PDIP16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-16 | Texas Instruments | 74AC11008N vs 74AC11008NE4 |
74AC11008N | AND Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP16 | YAGEO Corporation | 74AC11008N vs 74AC11008N |
54AC11008J | IC AC SERIES, QUAD 2-INPUT AND GATE, CDIP16, Gate | Texas Instruments | 74AC11008N vs 54AC11008J |
SN74AC11008N | AC SERIES, QUAD 2-INPUT AND GATE, PDIP16 | Texas Instruments | 74AC11008N vs SN74AC11008N |