Part Details for 74AC11014DW by Texas Instruments
Overview of 74AC11014DW by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74AC11014DW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74AC11014DW-ND
|
DigiKey | IC INVERTER Min Qty: 544 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1722 In Stock |
|
$0.5500 | Buy Now |
|
Rochester Electronics | 74AC11014 - Inverter, AC Series, 6-Func, 1-Input, PDSO20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1722 |
|
$0.4738 / $0.5574 | Buy Now |
Part Details for 74AC11014DW
74AC11014DW CAD Models
74AC11014DW Part Data Attributes:
|
74AC11014DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74AC11014DW
Texas Instruments
Hex Inverters With Schmitt-Trigger 20-SOIC -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CENTER PIN VCC AND GND | |
Family | AC | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 9.8 ns | |
Propagation Delay (tpd) | 9.8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for 74AC11014DW
This table gives cross-reference parts and alternative options found for 74AC11014DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC11014DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC11014DWR | Hex Inverters With Schmitt-Trigger 20-SOIC -40 to 85 | Texas Instruments | 74AC11014DW vs 74AC11014DWR |
74AC11014D-T | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO20 | YAGEO Corporation | 74AC11014DW vs 74AC11014D-T |