-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 3-V to 5.5-V 24-mA drive strength OR gate 16-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74AC11032DBR-ND
|
DigiKey | IC GATE OR 4CH 2-INP 16SSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
13634 In Stock |
|
$1.3200 | Buy Now |
DISTI #
296-4157-1-ND
|
DigiKey | IC GATE OR 4CH 2-INP 16SSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1961 / $2.7100 | Buy Now |
DISTI #
595-74AC11032DBR
|
Mouser Electronics | Logic Gates Quad 2-Input RoHS: Compliant | 0 |
|
$1.1900 / $1.2400 | Order Now |
|
Rochester Electronics | 74AC11032 Quadruple 2-Input Positive-OR Gates RoHS: Compliant Status: Active Min Qty: 1 | 13634 |
|
$1.1300 / $1.3300 | Buy Now |
|
Ameya Holding Limited | IC GATE OR 4CH 2-INP 16-SSOP | 17991 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AC11032DBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74AC11032DBR
Texas Instruments
4-ch, 2-input, 3-V to 5.5-V 24-mA drive strength OR gate 16-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CENTER PIN VCC AND GND | |
Family | AC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 9.7 ns | |
Propagation Delay (tpd) | 9.7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for 74AC11032DBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC11032DBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AC11032DBLE | AC SERIES, QUAD 2-INPUT OR GATE, PDSO16 | Texas Instruments | 74AC11032DBR vs SN74AC11032DBLE |
74AC11032DB | AC SERIES, QUAD 2-INPUT OR GATE, PDSO16 | Texas Instruments | 74AC11032DBR vs 74AC11032DB |
74AC11032DBRE4 | AC SERIES, QUAD 2-INPUT OR GATE, PDSO16, GREEN, PLASTIC, SSOP-16 | Texas Instruments | 74AC11032DBR vs 74AC11032DBRE4 |
74AC11032DBLE | Quadruple 2-Input Positive-OR Gates 16-SSOP -40 to 85 | Texas Instruments | 74AC11032DBR vs 74AC11032DBLE |
74AC11032DBE4 | AC SERIES, QUAD 2-INPUT OR GATE, PDSO16 | Texas Instruments | 74AC11032DBR vs 74AC11032DBE4 |