Part Details for 74AC11032DR by Texas Instruments
Overview of 74AC11032DR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74AC11032DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2164 |
|
RFQ | ||
|
Bristol Electronics | 2265 |
|
RFQ | ||
|
Bristol Electronics | 2487 |
|
RFQ | ||
|
Quest Components | 1989 |
|
$1.0050 / $2.6800 | Buy Now | |
|
Quest Components | 1731 |
|
$1.2060 / $3.2160 | Buy Now | |
|
Quest Components | 1944 |
|
$2.4000 / $4.8000 | Buy Now | |
|
Rochester Electronics | 74AC11032 Quadruple 2-Input Positive-OR Gates RoHS: Compliant Status: Obsolete Min Qty: 1 | 22 |
|
$0.7929 / $0.9328 | Buy Now |
Part Details for 74AC11032DR
74AC11032DR CAD Models
74AC11032DR Part Data Attributes
|
74AC11032DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74AC11032DR
Texas Instruments
AC SERIES, QUAD 2-INPUT OR GATE, PDSO16, PLASTIC, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CENTER PIN VCC AND GND | |
Family | AC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9.7 ns | |
Propagation Delay (tpd) | 5.9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74AC11032DR
This table gives cross-reference parts and alternative options found for 74AC11032DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC11032DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC11032DRE4 | Quadruple 2-Input Positive-OR Gates 16-SOIC -40 to 85 | Texas Instruments | 74AC11032DR vs 74AC11032DRE4 |
74AC11032D-T | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO16 | YAGEO Corporation | 74AC11032DR vs 74AC11032D-T |
74AC11032D | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO16 | YAGEO Corporation | 74AC11032DR vs 74AC11032D |
74AC11032D | 4-ch, 2-input, 3-V to 5.5-V 24-mA drive strength OR gate 16-SOIC -40 to 85 | Texas Instruments | 74AC11032DR vs 74AC11032D |