-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 3-V to 5.5-V 24-mA drive strength OR gate 16-SO -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74AC11032NSR-ND
|
DigiKey | IC GATE OR 4CH 2-INP 16SO Min Qty: 201 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
15153 In Stock |
|
$1.5000 | Buy Now |
DISTI #
296-28689-1-ND
|
DigiKey | IC GATE OR 4CH 2-INP 16SO Min Qty: 201 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3380 / $1.3903 | Buy Now |
DISTI #
595-74AC11032NSR
|
Mouser Electronics | Logic Gates Quadruple 2-Input Positive-OR Gates RoHS: Compliant | 0 |
|
$1.3300 / $1.3900 | Order Now |
|
Rochester Electronics | 74AC11032 Quadruple 2-Input Positive-OR Gates RoHS: Compliant Status: Active Min Qty: 1 | 15153 |
|
$1.2800 / $1.5100 | Buy Now |
|
Ameya Holding Limited | IC GATE OR 4CH 2-INP 16-SO | 9944 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AC11032NSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74AC11032NSR
Texas Instruments
4-ch, 2-input, 3-V to 5.5-V 24-mA drive strength OR gate 16-SO -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CENTER PIN VCC AND GND | |
Family | AC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 9.7 ns | |
Propagation Delay (tpd) | 9.7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for 74AC11032NSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC11032NSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U74AC32L-S14-R | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, SOP-14 | Unisonic Technologies Co Ltd | 74AC11032NSR vs U74AC32L-S14-R |
SNJ54ACT32W | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDFP14, CERAMIC, DFP-14 | Rochester Electronics LLC | 74AC11032NSR vs SNJ54ACT32W |
U74AC32G-S14-R | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, SOP-14 | Unisonic Technologies Co Ltd | 74AC11032NSR vs U74AC32G-S14-R |
SNJ54ACT32J | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | 74AC11032NSR vs SNJ54ACT32J |
I74F32D-T | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, PLASTIC, SO-14 | Rochester Electronics LLC | 74AC11032NSR vs I74F32D-T |
DM74AS1032AM | OR Gate, AS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-012AB, SOIC-14 | Rochester Electronics LLC | 74AC11032NSR vs DM74AS1032AM |
SN74S32J | OR Gate, S Series, 4-Func, 2-Input, TTL, CDIP14, DIP-14 | Rochester Electronics LLC | 74AC11032NSR vs SN74S32J |
SN74S32DE4 | OR Gate, S Series, 4-Func, 2-Input, TTL, PDSO14, GREEN, PLASTIC, SOIC-14 | Rochester Electronics LLC | 74AC11032NSR vs SN74S32DE4 |
DM54S32J | OR Gate, S Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | 74AC11032NSR vs DM54S32J |
M38510/33501BDX | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Rochester Electronics LLC | 74AC11032NSR vs M38510/33501BDX |