Part Details for 74AC11074N by NXP Semiconductors
Overview of 74AC11074N by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74AC11074N
74AC11074N CAD Models
74AC11074N Part Data Attributes:
|
74AC11074N
NXP Semiconductors
Buy Now
|
Compare Parts:
74AC11074N
NXP Semiconductors
IC D FLIP-FLOP, FF/Latch
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | D FLIP-FLOP | |
Qualification Status | Not Qualified |
Alternate Parts for 74AC11074N
This table gives cross-reference parts and alternative options found for 74AC11074N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC11074N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD54HCT112J | J-K Flip-Flop, HCT Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16, | Goldstar Electron Co Ltd | 74AC11074N vs GD54HCT112J |
HD74HC75P | HC/UH SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDIP16, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | 74AC11074N vs HD74HC75P |
SN74LS375JDS | LS SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | 74AC11074N vs SN74LS375JDS |
MC74HC175ND | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16 | Motorola Mobility LLC | 74AC11074N vs MC74HC175ND |
MC74HCT273ADWR2G | Octal D Flip-Flop, SOIC-20 WB, 1000-REEL | onsemi | 74AC11074N vs MC74HCT273ADWR2G |
SN74LS375N3 | Quad bistable latches 16-PDIP 0 to 70 | Texas Instruments | 74AC11074N vs SN74LS375N3 |
SN74HC75N-00 | HC/UH SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDIP16 | Texas Instruments | 74AC11074N vs SN74HC75N-00 |
SNJ54L74T-10 | TTL/H/L SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, DFP-14 | Texas Instruments | 74AC11074N vs SNJ54L74T-10 |
74107F | J-K Flip-Flop, TTL/H/L Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP14, | Signetics | 74AC11074N vs 74107F |
SN54H102J | IC TTL/H/L SERIES, NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, FF/Latch | Texas Instruments | 74AC11074N vs SN54H102J |