-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-Line to 8-Line Decoders/Demultiplexers 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74AC11138DR-ND
|
DigiKey | IC DECODER/DEMUX 1X3:8 16SOIC Min Qty: 226 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
7435 In Stock |
|
$1.3300 | Buy Now |
DISTI #
74AC11138DR-ND
|
DigiKey | IC DECODER/DEMUX 1X3:8 16SOIC Min Qty: 226 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2132 / $1.2599 | Buy Now |
DISTI #
595-74AC11138DR
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 3 to 8-Line Decdr/Demltplxer RoHS: Compliant | 0 |
|
$1.2100 / $1.2500 | Order Now |
|
Rochester Electronics | 74AC11138 3-Line to 8-Line Decoders/Demultiplexers RoHS: Compliant Status: Active Min Qty: 1 | 7435 |
|
$1.1500 / $1.3500 | Buy Now |
|
Ameya Holding Limited | IC 3-8 LINE DECOD/DMUX 16-SOIC | 9495 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AC11138DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74AC11138DR
Texas Instruments
3-Line to 8-Line Decoders/Demultiplexers 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | 3 ENABLE INPUTS | |
Family | AC | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 8.8 ns | |
Propagation Delay (tpd) | 12.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74AC11138DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC11138DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC11138DRE4 | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | 74AC11138DR vs 74AC11138DRE4 |
74AC11138D | 3-Line to 8-Line Decoders/Demultiplexers 16-SOIC -40 to 85 | Texas Instruments | 74AC11138DR vs 74AC11138D |
74AC11138DRG4 | 3-Line to 8-Line Decoders/Demultiplexers 16-SOIC -40 to 85 | Texas Instruments | 74AC11138DR vs 74AC11138DRG4 |
74AC11138D | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16 | YAGEO Corporation | 74AC11138DR vs 74AC11138D |
74AC11138DG4 | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | 74AC11138DR vs 74AC11138DG4 |