-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-Line to 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74AC11138N-ND
|
DigiKey | IC DECODER/DEMUX 1X3:8 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
11959 In Stock |
|
$1.7000 | Buy Now |
DISTI #
296-4162-5-ND
|
DigiKey | IC DECODER/DEMUX 1X3:8 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5165 / $3.1400 | Buy Now |
DISTI #
595-74AC11138N
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Line Decoder RoHS: Compliant | 249 |
|
$1.5100 / $3.1400 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Rochester Electronics | 74AC11138 3-Line to 8-Line Decoders/Demultiplexers RoHS: Compliant Status: Active Min Qty: 1 | 11959 |
|
$1.4500 / $1.7100 | Buy Now |
|
Ameya Holding Limited | 74AC11138N, 9 CMOS 反相 解码器、多路分解器, 8 线解复 3 输出, 3 → 5.5 V电源, 16针 PDIP封装 | 3196 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AC11138N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74AC11138N
Texas Instruments
3-Line to 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | 3 ENABLE INPUTS | |
Family | AC | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 8.8 ns | |
Propagation Delay (tpd) | 12.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for 74AC11138N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC11138N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54AC11138J | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16 | Texas Instruments | 74AC11138N vs 54AC11138J |
74AC11138N | Decoder/Driver, AC Series, Inverted Output, CMOS, PDIP16 | YAGEO Corporation | 74AC11138N vs 74AC11138N |