-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-Line to 8-Line Decoders/Demultiplexers 16-SO -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74AC11138NSR-ND
|
DigiKey | IC DECODER/DEMUX 1 X 3:8 16SO Min Qty: 184 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
12000 In Stock |
|
$1.6300 | Buy Now |
DISTI #
296-28462-1-ND
|
DigiKey | IC DECODER/DEMUX 1 X 3:8 16SO Min Qty: 184 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4634 / $1.5206 | Buy Now |
DISTI #
595-74AC11138NSR
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 3 to 8-Line Decdr/Demltplxer RoHS: Compliant | 0 |
|
$1.4600 / $1.5200 | Order Now |
|
Bristol Electronics | 1990 |
|
RFQ | ||
|
Quest Components | 1592 |
|
$1.6800 / $3.3600 | Buy Now | |
|
Rochester Electronics | 74AC11138 3-Line to 8-Line Decoders/Demultiplexers RoHS: Compliant Status: Active Min Qty: 1 | 12000 |
|
$1.4000 / $1.6500 | Buy Now |
|
Ameya Holding Limited | 74AC11138NSR, 9 CMOS 反相 解码器、多路分解器, 8 线解复 3 输出, 3 → 5.5 V电源, 16针 SOIC封装 | 5950 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AC11138NSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74AC11138NSR
Texas Instruments
3-Line to 8-Line Decoders/Demultiplexers 16-SO -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | 3 ENABLE INPUTS | |
Family | AC | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 8.8 ns | |
Propagation Delay (tpd) | 12.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for 74AC11138NSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC11138NSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC11138NSRG4 | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | 74AC11138NSR vs 74AC11138NSRG4 |
74AC11138NSRE4 | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | 74AC11138NSR vs 74AC11138NSRE4 |