Part Details for 74AC11139PWLE by Texas Instruments
Overview of 74AC11139PWLE by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Financial Technology (Fintech)
Transportation and Logistics
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Communication and Networking
Price & Stock for 74AC11139PWLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16 | 4998 |
|
$0.2640 / $0.7200 | Buy Now |
Part Details for 74AC11139PWLE
74AC11139PWLE CAD Models
74AC11139PWLE Part Data Attributes
|
74AC11139PWLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74AC11139PWLE
Texas Instruments
Dual 2-Line To 4-Line Decoders/Demultiplexers 16-TSSOP -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CENTER VCC/GND PINS | |
Family | AC | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.024 A | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 9.4 ns | |
Propagation Delay (tpd) | 9.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for 74AC11139PWLE
This table gives cross-reference parts and alternative options found for 74AC11139PWLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC11139PWLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT139DCQR | Decoder/Driver, ACT Series, Inverted Output, CMOS, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | 74AC11139PWLE vs 74ACT139DCQR |
935263566112 | Decoder/Driver, AHC Series, Inverted Output, CMOS, PDSO16 | Nexperia | 74AC11139PWLE vs 935263566112 |
N74LS154N | Decoder/Driver, LS Series, Inverted Output, TTL, PDIP24 | Signetics | 74AC11139PWLE vs N74LS154N |
CD4543BMT | CMOS BCD-to-Seven-Segment Latch/Decoder/Driver for Liquid-Crystal Displays 16-SOIC -55 to 125 | Texas Instruments | 74AC11139PWLE vs CD4543BMT |
74HCT154PW,112 | 74HC154; 74HCT154 - 4-to-16 line decoder/demultiplexer@en-us TSSOP2 24-Pin | Nexperia | 74AC11139PWLE vs 74HCT154PW,112 |
CD4543BM96G4 | CMOS BCD-to-Seven-Segment Latch/Decoder/Driver for Liquid-Crystal Displays 16-SOIC -55 to 125 | Texas Instruments | 74AC11139PWLE vs CD4543BM96G4 |
CD4515BM96 | CMOS 4-Bit Latch/4-to-16 Line Decoder 24-SOIC -55 to 125 | Texas Instruments | 74AC11139PWLE vs CD4515BM96 |
UT54ACTS138-PQC | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDIP16, DIP-16 | Cobham PLC | 74AC11139PWLE vs UT54ACTS138-PQC |
N82S50A | IC S SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDIP14, Decoder/Driver | NXP Semiconductors | 74AC11139PWLE vs N82S50A |
CD74HCT4514M | HCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 | Texas Instruments | 74AC11139PWLE vs CD74HCT4514M |