Part Details for 74AC11181DW by Texas Instruments
Overview of 74AC11181DW by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 74AC11181DW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74AC11181DW-ND
|
DigiKey | ARITHMETIC LOGIC UNIT Min Qty: 64 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
98 In Stock |
|
$4.7100 | Buy Now |
|
Rochester Electronics | Arithmetic Logic Unit, AC Series, 4-Bit, PDSO28 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 98 |
|
$4.0400 / $4.7600 | Buy Now |
Part Details for 74AC11181DW
74AC11181DW CAD Models
74AC11181DW Part Data Attributes
|
74AC11181DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74AC11181DW
Texas Instruments
Arithmetic Logic Units/Function Generators 28-SOIC -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAPABLE OF 16 LOGIC & ARITHMETIC OPERATIONS | |
Family | AC | |
JESD-30 Code | R-PDSO-G28 | |
Length | 17.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ARITHMETIC LOGIC UNIT | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 19.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for 74AC11181DW
This table gives cross-reference parts and alternative options found for 74AC11181DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC11181DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC11181DWR | AC SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDSO28 | Texas Instruments | 74AC11181DW vs 74AC11181DWR |