-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-ch, 3-V to 5.5-V buffers with 3-state outputs 24-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC4300
|
Newark | Ic Buff/Dvr Tri-St Dual 24Soic Rohs Compliant: Yes |TEXAS INSTRUMENTS 74AC11244DW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8700 / $6.7000 | Buy Now |
DISTI #
2156-74AC11244DW-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V 24SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
21125 In Stock |
|
$2.3300 | Buy Now |
DISTI #
296-4169-5-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V 24SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
162 In Stock |
|
$3.1807 / $4.3200 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 325 |
|
$0.9450 / $2.7000 | Buy Now |
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 24 Pin, Plastic, SOP | 4008 |
|
$1.5829 / $4.5225 | Buy Now |
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 24 Pin, Plastic, SOP | 11 |
|
$1.8265 / $2.9224 | Buy Now |
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 24 Pin, Plastic, SOP | 260 |
|
$1.1700 / $3.6000 | Buy Now |
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 24 Pin, Plastic, SOP | 640 |
|
$2.4874 / $4.5225 | Buy Now |
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 24 Pin, Plastic, SOP | 20 |
|
$1.9500 / $3.1200 | Buy Now |
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 24 Pin, Plastic, SOP | 419 |
|
$2.4874 / $4.5225 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AC11244DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74AC11244DW
Texas Instruments
8-ch, 3-V to 5.5-V buffers with 3-state outputs 24-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | AC | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 7.3 ns | |
Propagation Delay (tpd) | 10.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for 74AC11244DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC11244DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC11244DWG4 | Octal Buffers/Drivers 24-SOIC -40 to 85 | Texas Instruments | 74AC11244DW vs 74AC11244DWG4 |
74AC11244DWRG4 | AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | 74AC11244DW vs 74AC11244DWRG4 |