-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-ch, 3-V to 5.5-V buffers with 3-state outputs 24-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74AC11244DWR-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V 24SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
100996 In Stock |
|
$1.7300 | Buy Now |
DISTI #
296-74AC11244DWRCT-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V 24SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1940 In Stock |
|
$1.5462 / $3.2000 | Buy Now |
DISTI #
595-74AC11244DWR
|
Mouser Electronics | Buffers & Line Drivers Octal Buffers/Drvrs RoHS: Compliant | 785 |
|
$1.5400 / $3.2000 | Buy Now |
|
Bristol Electronics | 442 |
|
RFQ | ||
|
Bristol Electronics | 1970 |
|
RFQ | ||
|
Quest Components | AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO24 | 1576 |
|
$1.5600 / $3.1200 | Buy Now |
|
Quest Components | AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO24 | 640 |
|
$1.8315 / $3.3300 | Buy Now |
|
Quest Components | AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO24 | 353 |
|
$2.0535 / $3.3300 | Buy Now |
|
Rochester Electronics | 74AC11244 Octal Buffers/Drivers RoHS: Compliant Status: Active Min Qty: 1 | 100996 |
|
$1.4800 / $1.7400 | Buy Now |
|
Ameya Holding Limited | IC BUFF/DVR TRI-ST DUAL 24SOIC | 10787 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AC11244DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74AC11244DWR
Texas Instruments
8-ch, 3-V to 5.5-V buffers with 3-state outputs 24-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | AC | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 7.3 ns | |
Propagation Delay (tpd) | 10.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for 74AC11244DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC11244DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC11244DWG4 | Octal Buffers/Drivers 24-SOIC -40 to 85 | Texas Instruments | 74AC11244DWR vs 74AC11244DWG4 |
74AC11244DWRG4 | AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | 74AC11244DWR vs 74AC11244DWRG4 |
74AC11244DW | 8-ch, 3-V to 5.5-V buffers with 3-state outputs 24-SOIC -40 to 85 | Texas Instruments | 74AC11244DWR vs 74AC11244DW |