Part Details for 74AC11244NT by Texas Instruments
Overview of 74AC11244NT by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74AC11244NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 24 Pin, Plastic, DIP | 7 |
|
$2.0700 / $3.1050 | Buy Now |
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 24 Pin, Plastic, DIP | 3 |
|
$2.5830 / $3.4440 | Buy Now |
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 24 Pin, Plastic, DIP | 12 |
|
$2.3975 / $3.8360 | Buy Now |
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 24 Pin, Plastic, DIP | 34 |
|
$2.0700 / $3.1050 | Buy Now |
|
Rochester Electronics | 74AC11244 Octal Buffers/Drivers RoHS: Compliant Status: Obsolete Min Qty: 1 | 6228 |
|
$1.3700 / $1.6200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 142 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for 74AC11244NT
74AC11244NT CAD Models
74AC11244NT Part Data Attributes
|
74AC11244NT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74AC11244NT
Texas Instruments
Octal Buffers/Drivers 24-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | AC | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e4 | |
Length | 31.64 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Prop. Delay@Nom-Sup | 7.3 ns | |
Propagation Delay (tpd) | 10.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74AC11244NT
This table gives cross-reference parts and alternative options found for 74AC11244NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC11244NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74AC240F(EL) | IC AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | 74AC11244NT vs TC74AC240F(EL) |
74AC240PW-T | IC AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | 74AC11244NT vs 74AC240PW-T |
TC74AC240F(TP2) | IC AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | 74AC11244NT vs TC74AC240F(TP2) |
MC74AC240DTR2 | Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, LEAD FREE, TSSOP-20 | Rochester Electronics LLC | 74AC11244NT vs MC74AC240DTR2 |
74AC240TTR | AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, TSSOP-20 | STMicroelectronics | 74AC11244NT vs 74AC240TTR |
SN74AC240QPWRQ1 | Automotive 8-ch, 2-V to 6-V inverters with 3-state outputs 20-TSSOP -40 to 125 | Texas Instruments | 74AC11244NT vs SN74AC240QPWRQ1 |
74AC240PW | IC AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | 74AC11244NT vs 74AC240PW |
74AC240TTR | Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, TSSOP-20 | Rochester Electronics LLC | 74AC11244NT vs 74AC240TTR |
TC74AC240FT | IC AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | 74AC11244NT vs TC74AC240FT |
MC74AC240DTR2G | Octal Buffer/Line Driver, 3-State, TSSOP 20 LEAD, 2500-REEL | onsemi | 74AC11244NT vs MC74AC240DTR2G |