Part Details for 74AC11810D by Texas Instruments
Overview of 74AC11810D by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 74AC11810D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74AC11810D-ND
|
DigiKey | IC GATE XNOR 16PDSO Min Qty: 410 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
700 In Stock |
|
$0.7300 | Buy Now |
|
Rochester Electronics | 74AC11810 - XNOR Gate, PDSO16 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 700 |
|
$0.6285 / $0.7394 | Buy Now |
Part Details for 74AC11810D
74AC11810D CAD Models
74AC11810D Part Data Attributes
|
74AC11810D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74AC11810D
Texas Instruments
IC,LOGIC GATE,QUAD 2-INPUT XNOR,AC-CMOS,SOP,16PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
Logic IC Type | XNOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 8.3 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for 74AC11810D
This table gives cross-reference parts and alternative options found for 74AC11810D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC11810D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC11810D | XNOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO16 | YAGEO Corporation | 74AC11810D vs 74AC11810D |
74AC11810D-T | XNOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO16 | YAGEO Corporation | 74AC11810D vs 74AC11810D-T |