Part Details for 74AC11SJ by Fairchild Semiconductor Corporation
Overview of 74AC11SJ by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74AC11SJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74AC11 - AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 12297 |
|
$0.2128 / $0.2503 | Buy Now |
Part Details for 74AC11SJ
74AC11SJ CAD Models
74AC11SJ Part Data Attributes
|
74AC11SJ
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74AC11SJ
Fairchild Semiconductor Corporation
AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for 74AC11SJ
This table gives cross-reference parts and alternative options found for 74AC11SJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC11SJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74AC11F(EL) | IC AC SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | 74AC11SJ vs TC74AC11F(EL) |
TC74AC11F(TP2) | IC AC SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | 74AC11SJ vs TC74AC11F(TP2) |
74AC11SJX | AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | Fairchild Semiconductor Corporation | 74AC11SJ vs 74AC11SJX |
TC74AC11F | IC AC SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-14, Gate | Toshiba America Electronic Components | 74AC11SJ vs TC74AC11F |
SN74AC11NSRG4 | AC SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, PLASTIC, SOP-14 | Texas Instruments | 74AC11SJ vs SN74AC11NSRG4 |
SN74AC11NSRE4 | AC SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, PLASTIC, SOP-14 | Texas Instruments | 74AC11SJ vs SN74AC11NSRE4 |
TC74AC11F(TP1) | IC AC SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | 74AC11SJ vs TC74AC11F(TP1) |
74AC11SJX | AC SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, EIAJ, SOIC-14 | Texas Instruments | 74AC11SJ vs 74AC11SJX |
74AC11SJ | AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | Rochester Electronics LLC | 74AC11SJ vs 74AC11SJ |
74AC11SJX | AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | Rochester Electronics LLC | 74AC11SJ vs 74AC11SJX |