Part Details for 74AC139SJ by National Semiconductor Corporation
Overview of 74AC139SJ by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74AC139SJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 38 |
|
RFQ | ||
|
Quest Components | DECODER/DRIVER, AC SERIES, INVERTED OUTPUT, CMOS, PDSO16 | 30 |
|
$3.5600 / $5.3400 | Buy Now |
Part Details for 74AC139SJ
74AC139SJ CAD Models
74AC139SJ Part Data Attributes
|
74AC139SJ
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74AC139SJ
National Semiconductor Corporation
Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.300 INCH, EIAJ, PLASTIC, SOIC-16 | |
Reach Compliance Code | unknown | |
Family | AC | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.11 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.108 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |