-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-ch, 3-V to 5.5-V buffers with 3-state outputs 48-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74AC16244DLR-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V 48SSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
52178 In Stock |
|
$1.1100 | Buy Now |
DISTI #
296-14452-1-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V 48SSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
878 In Stock |
|
$0.9709 / $2.2900 | Buy Now |
DISTI #
595-74AC16244DLR
|
Mouser Electronics | Buffers & Line Drivers 16-Bit Buffer/Line RoHS: Compliant | 1270 |
|
$0.9920 / $2.2900 | Buy Now |
|
Quest Components | 112 |
|
$4.7730 / $7.7400 | Buy Now | |
|
Rochester Electronics | 74AC16244 16-Bit Buffers And Line Drivers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 52178 |
|
$0.9533 / $1.1200 | Buy Now |
|
Ameya Holding Limited | IC BUFF/DVR TRI-ST 16BIT 48SSOP | 3459 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AC16244DLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74AC16244DLR
Texas Instruments
16-ch, 3-V to 5.5-V buffers with 3-state outputs 48-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | 0.300 INCH, GREEN, PLASTIC, SSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | AC | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 16 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 11.8 ns | |
Propagation Delay (tpd) | 11.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.49 mm |
This table gives cross-reference parts and alternative options found for 74AC16244DLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC16244DLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC16244SSCX | Bus Driver, AC Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Fairchild Semiconductor Corporation | 74AC16244DLR vs 74AC16244SSCX |
SN74AC16244DL | AC SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | Texas Instruments | 74AC16244DLR vs SN74AC16244DL |
74AC16244DLG4 | 16-ch, 3-V to 5.5-V buffers with 3-state outputs 48-SSOP -40 to 85 | Texas Instruments | 74AC16244DLR vs 74AC16244DLG4 |
74AC16244DL-T | IC AC SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | 74AC16244DLR vs 74AC16244DL-T |
SN74AC16244DLR | AC SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | Texas Instruments | 74AC16244DLR vs SN74AC16244DLR |
74AC16244DL | 16-ch, 3-V to 5.5-V buffers with 3-state outputs 48-SSOP -40 to 85 | Texas Instruments | 74AC16244DLR vs 74AC16244DL |