Logic
74AC191MTC
Description: Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16

Overview of 74AC191MTC by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

Price & Stock for 74AC191MTC by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Rochester Electronics Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 2865
  • 1 $0.2389
  • 25 $0.2341
  • 100 $0.2246
  • 500 $0.2150
  • 1,000 $0.2031
$0.2031 / $0.2389 Buy Now

CAD Models for 74AC191MTC by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74AC191MTC by Fairchild Semiconductor Corporation

74AC191MTC
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
TSSOP
Package Description
4.40 MM, MO-153, TSSOP-16
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
TCO OUTPUT
Count Direction
BIDIRECTIONAL
Family
AC
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
5 mm
Load Capacitance (CL)
50 pF
Load/Preset Input
YES
Logic IC Type
BINARY COUNTER
Max Frequency@Nom-Sup
65000000 Hz
Mode of Operation
SYNCHRONOUS
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
16 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
4.4 mm
fmax-Min
133 MHz
Want to compare parts?
  1. 74AC191MTC
    Fairchild Semiconductor Corporation
    Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16
    VS

Alternate Parts for 74AC191MTC

This table gives cross-reference parts and alternative options found for 74AC191MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC191MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74AC191MTCX Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 Fairchild Semiconductor Corporation 74AC191MTC vs 74AC191MTCX
Part Number Description Manufacturer Compare
74HC4020N HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDIP16, 0.300 INCH, PLASTIC, SOT38-4, DIP-16 NXP Semiconductors 74AC191MTC vs 74HC4020N
CD74HC4020EX Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDIP16, Rochester Electronics LLC 74AC191MTC vs CD74HC4020EX
M74HC4020F1 HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CDIP16, FRIT SEALED, CERAMIC, DIP-16 STMicroelectronics 74AC191MTC vs M74HC4020F1
5962-8989001CA Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP14, FRIT SEALED, CERDIP-14 Harris Semiconductor 74AC191MTC vs 5962-8989001CA
SN54HC4061J-00 HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CDIP16 Texas Instruments 74AC191MTC vs SN54HC4061J-00
CD4017BMN IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, PDIP16, PLASTIC, DIP-16, Counter National Semiconductor Corporation 74AC191MTC vs CD4017BMN
SN54LS390JD Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDIP16, CERAMIC, DIP-16 Motorola Semiconductor Products 74AC191MTC vs SN54LS390JD
CD4017BMJ 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, CDIP16, CERAMIC, DIP-16 Texas Instruments 74AC191MTC vs CD4017BMJ
SN74LV4040ADG4 12-Bit Asynchronous Binary Counter 16-SOIC -40 to 85 Texas Instruments 74AC191MTC vs SN74LV4040ADG4
HD74LV4040AFPEL LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, SOP-16 Renesas Electronics Corporation 74AC191MTC vs HD74LV4040AFPEL

Related Parts for 74AC191MTC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AC191MTC by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AC191MTC by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 74AC191MTC would you like to use for your alert(s)?
  • Please alert me when 74AC191MTC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74AC191MTC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AC191MTC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74AC191MTC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AC191MTC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AC191MTC by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: