Part Details for 74AC280MTR by STMicroelectronics
Overview of 74AC280MTR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
Part Details for 74AC280MTR
74AC280MTR CAD Models
74AC280MTR Part Data Attributes:
|
74AC280MTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74AC280MTR
STMicroelectronics
AC SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, SOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Propagation Delay (tpd) | 18.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for 74AC280MTR
This table gives cross-reference parts and alternative options found for 74AC280MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC280MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74AC280MX | Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS, PDSO14, | Ge Solid State | 74AC280MTR vs CD74AC280MX |
74AC280SC | Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Fairchild Semiconductor Corporation | 74AC280MTR vs 74AC280SC |
HD74AC280RP | AC SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, FP-14DN | Renesas Electronics Corporation | 74AC280MTR vs HD74AC280RP |
74AC280M | AC SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, SOP-14 | STMicroelectronics | 74AC280MTR vs 74AC280M |
CD74AC280M96 | 9-Bit Odd/Even Parity Generator/Checker 14-SOIC -55 to 125 | Texas Instruments | 74AC280MTR vs CD74AC280M96 |
74AC280SCX | Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Rochester Electronics LLC | 74AC280MTR vs 74AC280SCX |
CD74AC280M | Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS, PDSO14, | Ge Solid State | 74AC280MTR vs CD74AC280M |
74AC280SCQR | AC SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14 | Texas Instruments | 74AC280MTR vs 74AC280SCQR |
74AC280SCX | Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Fairchild Semiconductor Corporation | 74AC280MTR vs 74AC280SCX |
CD74AC280M | 9-Bit Odd/Even Parity Generator/Checker 14-SOIC -55 to 125 | Texas Instruments | 74AC280MTR vs CD74AC280M |