Part Details for 74AC86MTC by Fairchild Semiconductor Corporation
Overview of 74AC86MTC by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Healthcare
Agriculture Technology
Medical Imaging
Price & Stock for 74AC86MTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74AC86MTC-ND
|
DigiKey | IC GATE XOR 2-INP Min Qty: 1059 Container: Bulk MARKETPLACE PRODUCT |
2026 In Stock |
|
$0.2800 | Buy Now |
|
Bristol Electronics | 79 |
|
RFQ | ||
|
Quest Components | 63 |
|
$0.3780 / $0.8400 | Buy Now | |
|
Rochester Electronics | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 2026 |
|
$0.2434 / $0.2863 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 755 |
|
$0.8300 / $1.2700 | Buy Now |
Part Details for 74AC86MTC
74AC86MTC CAD Models
74AC86MTC Part Data Attributes
|
74AC86MTC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74AC86MTC
Fairchild Semiconductor Corporation
XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, MO-153, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 12.5 ns | |
Propagation Delay (tpd) | 12.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74AC86MTC
This table gives cross-reference parts and alternative options found for 74AC86MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC86MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74AC86T | AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, TTP-14D | Renesas Electronics Corporation | 74AC86MTC vs HD74AC86T |
TC74AC86FT | IC AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14, Gate | Toshiba America Electronic Components | 74AC86MTC vs TC74AC86FT |
MC74AC86DT | IC AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, TSSOP-14, Gate | onsemi | 74AC86MTC vs MC74AC86DT |
74AC86MTCX | Quad 2-input Exclusive-OR Gate, 2500-REEL | onsemi | 74AC86MTC vs 74AC86MTCX |
SN74AC86PWG4 | 4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 14-TSSOP -40 to 85 | Texas Instruments | 74AC86MTC vs SN74AC86PWG4 |
SN74AC86PWE4 | 4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 14-TSSOP -40 to 85 | Texas Instruments | 74AC86MTC vs SN74AC86PWE4 |
SN74AC86PW | 4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 14-TSSOP -40 to 85 | Texas Instruments | 74AC86MTC vs SN74AC86PW |